Part Details for BD08AV2 by C&K
Overview of BD08AV2 by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD08AV2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 29 |
|
RFQ | ||
|
Quest Components | SLIDE DIP SWITCH, 8 SWITCHES, SPST, OFF-ON, LATCHED, 0.1A, 5VDC, 16 PCB HOLE CNT, SOLDER TERMINAL, THROUGH HOLE-RIGHT ANGLE | 659 |
|
$3.9338 / $10.7286 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH, 8 SWITCHES, SPST, OFF-ON, LATCHED, 0.1A, 5VDC, 16 PCB HOLE CNT, SOLDER TERMINAL, THROUGH HOLE-RIGHT ANGLE | 8 |
|
$2.2680 / $3.0240 | Buy Now |
Part Details for BD08AV2
BD08AV2 CAD Models
BD08AV2 Part Data Attributes:
|
BD08AV2
C&K
Buy Now
Datasheet
|
Compare Parts:
BD08AV2
C&K
SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,0.1A, 5VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | ||
Actuator Length | 0.035 inch | |
Actuator Material | GLASS FILLED NYLON, UL 94V-O | |
Actuator Type | SLIDE | |
Additional Feature | ROHS COMPLIANT, 23 PCS/TUBE | |
Body Breadth | 7.11 mm | |
Body Height | 9.65 mm | |
Body Length or Diameter | 22.35 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@5VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 8 | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 16 | |
Packing Method | TUBE | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Length | 0.115 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |
Alternate Parts for BD08AV2
This table gives cross-reference parts and alternative options found for BD08AV2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD08AV2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD08AV2 | Slide Dip Switch, 8 Switches, SPST, On-off, Latched, 0.1A, 5VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | BD08AV2 vs BD08AV2 |