Filter Your Search
1 - 2 of 2 results
![]() |
BD08AV2
C&K
|
Check for Price | Yes | Obsolete | 100 mA | 5 V | 10000 Cycle(s) | 0.05 mΩ | 8 | 8 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | ROHS COMPLIANT, 23 PCS/TUBE | .1A@5VDC | OFF-ON | 500VRMS V | 1 GΩ | e3 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | GLASS FILLED NYLON, UL 94V-O | PHOSPHOR BRONZE | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | GLASS FILLED POLYESTER | TUBE | 16 | EPOXY TERMINAL SEALED | MIL-STD | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SOLDER | 0.035 inch | 7.11 mm | 9.65 mm | 22.35 mm | 0.115 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||||
|
BD08AV2
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 100 mA | 5 V | 10000 Cycle(s) | 0.05 mΩ | 8 | 8 | SPST | LATCHED | SILVER OVER NICKEL | SLIDE DIP SWITCH | SLIDE | .1A@5VDC | ON-OFF | 500VRMS V | 1 GΩ | e3 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | GLASS FILLED NYLON | PHOSPHOR BRONZE | SILVER OVER NICKEL | PHOSPHOR BRONZE | POLYBUTYLENE TEREPHTHALATE | POLYBUTYLENE TEREPHTHALATE | TUBE | 16 | EPOXY TERMINAL SEALED | MIL-STD | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | BRONZE | SOLDER | SOLVENT | 0.04 inch | 7.11 mm | 9.65 mm | 22.35 mm | 0.115 inch | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 |