Part Details for BD10IC0MEFJ-LBH2 by ROHM Semiconductor
Overview of BD10IC0MEFJ-LBH2 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for BD10IC0MEFJ-LBH2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC8741
|
Newark | Ldo, Fixed, 1V, 1A, -40 To 105Deg C, Output Type:Fixed, Input Voltage Min:2.4V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:1V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:1A, Dropout Rohs Compliant: Yes |Rohm BD10IC0MEFJ-LBH2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9890 / $2.0200 | Buy Now |
DISTI #
BD10IC0MEFJ-LBH2CT-ND
|
DigiKey | IC REG LINEAR 1V 1A 8HTSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
185 In Stock |
|
$0.8535 / $1.9400 | Buy Now |
DISTI #
BD10IC0MEFJ-LBH2
|
Avnet Americas | LDO Regulator Pos 1V 0.5A 8-Pin HTSOP-J Emboss T/R - Tape and Reel (Alt: BD10IC0MEFJ-LBH2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$0.8450 / $0.9620 | Buy Now |
DISTI #
755-BD10IC0MEFJ-LBH2
|
Mouser Electronics | LDO Voltage Regulators 1.0A 5.5-2.5 Vin LDO Industrial HTSOP-J8 RoHS: Compliant | 37 |
|
$0.8530 / $1.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.8340 | Buy Now |
DISTI #
67387552
|
Verical | LDO Regulator Pos 1V 1A 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 77 Package Multiple: 1 Date Code: 2301 | Americas - 250 |
|
$1.0283 / $1.1214 | Buy Now |
|
Quest Components | 200 |
|
$1.1640 / $2.3280 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 250 |
|
$0.5820 / $1.3610 | Buy Now |
Part Details for BD10IC0MEFJ-LBH2
BD10IC0MEFJ-LBH2 CAD Models
BD10IC0MEFJ-LBH2 Part Data Attributes
|
BD10IC0MEFJ-LBH2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD10IC0MEFJ-LBH2
ROHM Semiconductor
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.9 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.4 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.015% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.03 V | |
Output Voltage1-Min | 0.97 V | |
Output Voltage1-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSOP | |
Package Equivalence Code | TSOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, EMBOSSED | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 3.9 mm |
Alternate Parts for BD10IC0MEFJ-LBH2
This table gives cross-reference parts and alternative options found for BD10IC0MEFJ-LBH2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD10IC0MEFJ-LBH2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD10IC0MEFJ-ME2 | Fixed Positive LDO Regulator, 1V, CMOS, PDSO8, | ROHM Semiconductor | BD10IC0MEFJ-LBH2 vs BD10IC0MEFJ-ME2 |