-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 1V, CMOS, PDSO8,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD10IC0MEFJ-ME2CT-ND
|
DigiKey | IC REG LINEAR 1V 1A 8HTSOP-J Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3572 In Stock |
|
$0.4666 / $1.2300 | Buy Now |
DISTI #
BD10IC0MEFJ-ME2
|
Avnet Americas | LDO Regulator POS 1V 1A 8-Pin HTSOP-J Embossed T/R - Tape and Reel (Alt: BD10IC0MEFJ-ME2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4810 / $0.5476 | Buy Now |
DISTI #
755-BD10IC0MEFJ-ME2
|
Mouser Electronics | LDO Voltage Regulators IC Pwr Linear Reg Single Output LDO RoHS: Compliant | 2981 |
|
$0.4780 / $1.2200 | Buy Now |
DISTI #
61203340
|
Verical | LDO Regulator Pos 1V 1A Automotive 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 108 Package Multiple: 1 Date Code: 2101 | Americas - 2461 |
|
$0.6826 / $0.7626 | Buy Now |
DISTI #
61758324
|
Verical | LDO Regulator Pos 1V 1A Automotive 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 108 Package Multiple: 1 Date Code: 2201 | Americas - 2450 |
|
$0.6826 / $0.7626 | Buy Now |
|
Quest Components | 3928 |
|
$0.5730 / $1.9100 | Buy Now | |
|
Ameya Holding Limited | IC REG LINEAR 1V 1A 8HTSOP-J Min Qty: 1 | 280-Authorized Distributor |
|
$0.4410 / $1.0200 | Buy Now |
DISTI #
BD10IC0MEFJ-ME2
|
Avnet Silica | (Alt: BD10IC0MEFJ-ME2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 1V 1A 8HTSOP-J | 2450 |
|
$0.5454 / $0.6806 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 2461 |
|
$0.3820 / $0.8710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD10IC0MEFJ-ME2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD10IC0MEFJ-ME2
ROHM Semiconductor
Fixed Positive LDO Regulator, 1V, CMOS, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.9 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.6 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.75% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.03 V | |
Output Voltage1-Min | 0.97 V | |
Output Voltage1-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for BD10IC0MEFJ-ME2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD10IC0MEFJ-ME2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS74610PQWDRVRQ1 | Automotive 1-A, low-IQ, high-PSRR, low-dropout (LDO) voltage regulator with power good 6-WSON -40 to 125 | Texas Instruments | BD10IC0MEFJ-ME2 vs TPS74610PQWDRVRQ1 |
PPS74610PQWDRBRQ1 | Automotive 1-A, low-IQ, high-PSRR, low-dropout (LDO) voltage regulator with power good 8-SON -40 to 150 | Texas Instruments | BD10IC0MEFJ-ME2 vs PPS74610PQWDRBRQ1 |
BD10IC0WEFJ-E2 | Fixed Positive LDO Regulator, 1.8V, CMOS, PDSO8, 4.9 X 6 MM, 1 MM HEIGHT, ROHS COMPLIANT, HTSOP-8 | ROHM Semiconductor | BD10IC0MEFJ-ME2 vs BD10IC0WEFJ-E2 |
TPS74610PQWDRBRQ1 | Automotive 1-A, low-IQ, high-PSRR, low-dropout (LDO) voltage regulator with power good 8-SON -40 to 125 | Texas Instruments | BD10IC0MEFJ-ME2 vs TPS74610PQWDRBRQ1 |
TPS74611PQWDRVRQ1 | Automotive 1-A, low-IQ, high-PSRR, low-dropout (LDO) voltage regulator with power good 6-WSON -40 to 125 | Texas Instruments | BD10IC0MEFJ-ME2 vs TPS74611PQWDRVRQ1 |
PPS74611PQWDRBRQ1 | Automotive 1-A, low-IQ, high-PSRR, low-dropout (LDO) voltage regulator with power good 8-SON -40 to 150 | Texas Instruments | BD10IC0MEFJ-ME2 vs PPS74611PQWDRBRQ1 |