-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 1.2V, CMOS, PDSO8, 4.9 X 6 MM, 1 MM HEIGHT, ROHS COMPLIANT, HTSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD12IC0WEFJ-E2CT-ND
|
DigiKey | IC REG LINEAR 1.2V 1A 8HTSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1848 In Stock |
|
$0.3206 / $0.8500 | Buy Now |
DISTI #
BD12IC0WEFJ-E2
|
Avnet Americas | LDO REGULATOR POS 1.2V 1A 8-PIN HTSOP-J T/R - Tape and Reel (Alt: BD12IC0WEFJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3328 / $0.3789 | Buy Now |
DISTI #
755-BD12IC0WEFJ-E2
|
Mouser Electronics | LDO Voltage Controllers LDO Reg Pos 1.2V 1A RoHS: Compliant | 1548 |
|
$0.3200 / $0.8500 | Buy Now |
|
Future Electronics | LDO Regulator Pos 1.2V 1A 8-Pin HTSOP-J T/R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3350 / $0.3500 | Buy Now |
|
Quest Components | 1332 |
|
$0.3320 / $0.8300 | Buy Now | |
DISTI #
BD12IC0WEFJ-E2
|
Avnet Americas | LDO REGULATOR POS 1.2V 1A 8-PIN HTSOP-J T/R - Tape and Reel (Alt: BD12IC0WEFJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3328 / $0.3789 | Buy Now |
|
Ameya Holding Limited | LDO Regulator Pos 1.2V 1A 8-Pin HTSOP-J T/R Min Qty: 1 | 50-Authorized Distributor |
|
$0.2236 / $0.3802 | Buy Now |
DISTI #
BD12IC0WEFJ-E2
|
Avnet Americas | LDO REGULATOR POS 1.2V 1A 8-PIN HTSOP-J T/R - Tape and Reel (Alt: BD12IC0WEFJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3328 / $0.3789 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 1.2V 1A 8HTSOP | 1666 |
|
$0.2449 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2015 Date Code: 2015 | 1666 |
|
$0.1660 / $0.2520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD12IC0WEFJ-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD12IC0WEFJ-E2
ROHM Semiconductor
Fixed Positive LDO Regulator, 1.2V, CMOS, PDSO8, 4.9 X 6 MM, 1 MM HEIGHT, ROHS COMPLIANT, HTSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 4.9 X 6 MM, 1 MM HEIGHT, ROHS COMPLIANT, HTSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.4 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.012% | |
Load Regulation-Max | 0.018% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.212 V | |
Output Voltage1-Min | 1.188 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOP | |
Package Equivalence Code | TSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 3.9 mm |