-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN SILICON TRANSISTORS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M7715
|
Newark | Transistor, Npn, Sot-32, Transistor Polarity:Npn, Collector Emitter Voltage Max:45V, Continuous Collector Current:1.5A, Power Dissipation:12.5W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:-, Msl:- Rohs Compliant: Yes |Stmicroelectronics BD135-16 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 12497 |
|
$0.1730 / $0.6120 | Buy Now |
DISTI #
497-19582-ND
|
DigiKey | TRANS NPN 45V 1.5A SOT32 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
7836 In Stock |
|
$0.1589 / $0.5600 | Buy Now |
DISTI #
BD135-16
|
Avnet Americas | Trans GP BJT NPN 45V 1.5A 3-Pin SOT-32 Tube - Rail/Tube (Alt: BD135-16) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.1773 / $0.1849 | Buy Now |
DISTI #
511-BD135-16
|
Mouser Electronics | Bipolar Transistors - BJT NPN Silicon Trnsistr RoHS: Compliant | 3604 |
|
$0.1580 / $0.5500 | Buy Now |
|
STMicroelectronics | NPN SILICON TRANSISTORS RoHS: Compliant Min Qty: 1 | 3604 |
|
$0.2500 / $0.5400 | Buy Now |
|
Future Electronics | TRANS NPN 45V 1.5A SOT-32 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 5350Tube |
|
$0.1570 / $0.1850 | Buy Now |
|
Future Electronics | TRANS NPN 45V 1.5A SOT-32 RoHS: Compliant pbFree: Yes Min Qty: 10900 Package Multiple: 2000 Container: Tube | 0Tube |
|
$0.1620 / $0.1740 | Buy Now |
|
Future Electronics | TRANS NPN 45V 1.5A SOT-32 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.1570 / $0.1850 | Buy Now |
DISTI #
BD135-16
|
Avnet Americas | Trans GP BJT NPN 45V 1.5A 3-Pin SOT-32 Tube - Rail/Tube (Alt: BD135-16) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.1773 / $0.1849 | Buy Now |
DISTI #
BD135-16
|
TME | Transistor: NPN, bipolar, 45V, 1.5A, 12.5W, SOT32 Min Qty: 1 | 1721 |
|
$0.1690 / $0.5370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD135-16
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BD135-16
STMicroelectronics
NPN SILICON TRANSISTORS
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SIP | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 1980-01-04 | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 13 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
This table gives cross-reference parts and alternative options found for BD135-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD135-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD13516STU_NL | Power Bipolar Transistor, 1.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, LEAD FREE PACKAGE-3 | Fairchild Semiconductor Corporation | BD135-16 vs BD13516STU_NL |
BD13516 | Power Bipolar Transistor, 1.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin | Fairchild Semiconductor Corporation | BD135-16 vs BD13516 |
BD135-16 | Power Bipolar Transistor, 1.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | Samsung Semiconductor | BD135-16 vs BD135-16 |
BD135-16 | Power Bipolar Transistor, 1.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | Continental Device India Ltd | BD135-16 vs BD135-16 |
BD135-16 | 1.5A, 45V, NPN, Si, POWER TRANSISTOR, TO-126, PLASTIC, TO-126, 3 PIN | NXP Semiconductors | BD135-16 vs BD135-16 |