-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5 A, 45V NPN Power Bipolar Junction Transistor, TO-225, 500-BLKBX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y6134
|
Newark | Transistor, Bipol, Npn, 45V, To-225-3, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:45V, Transition Frequency Ft:-, Power Dissipation Pd:1.25W, Dc Collector Current:1.5A, Dc Current Gain Hfe:25Hfe, Transistor Case Rohs Compliant: Yes |Onsemi BD135G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 351 |
|
$0.3530 / $0.7800 | Buy Now |
DISTI #
26K3491
|
Newark | Bipolar Transistor, Npn, 45V To-225, Transistor Polarity:Npn, Collector Emitter Voltage Max:45V, Continuous Collector Current:1.5A, Power Dissipation:1.25W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:- Rohs Compliant: Yes |Onsemi BD135G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3450 / $0.3770 | Buy Now |
DISTI #
BD135GOS-ND
|
DigiKey | TRANS NPN 45V 1.5A TO126 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1012 In Stock |
|
$0.2551 / $0.7700 | Buy Now |
DISTI #
BD135G
|
Avnet Americas | Trans GP BJT NPN 45V 1.5A 3-Pin TO-225 Bulk - Bulk (Alt: BD135G) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2506 / $0.2991 | Buy Now |
DISTI #
863-BD135G
|
Mouser Electronics | Bipolar Transistors - BJT 1.5A 45V 12.5W NPN RoHS: Compliant | 398 |
|
$0.2890 / $0.7100 | Buy Now |
DISTI #
70100373
|
RS | Transistor, Bipolar, Si, NPN, Medium Power, VCEO 45VDC, IC 1.5A, PD 12.5W, TO-225AA | ON Semiconductor BD135G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6000 / $0.7000 | RFQ |
|
Future Electronics | BD Series 45 V 1.5 A Plastic Medium Power Silicon NPN Transistor - TO-225AA RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 289Box |
|
$0.2450 / $0.2950 | Buy Now |
|
Future Electronics | BD Series 45 V 1.5 A Plastic Medium Power Silicon NPN Transistor - TO-225AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Box | 0Box |
|
$0.2500 / $0.2800 | Buy Now |
|
Quest Components | 200 |
|
$0.5408 / $1.0815 | Buy Now | |
|
Rochester Electronics | Power Bipolar Transistor, 1.5A, 45V, NPN, TO-225AA, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: Active Min Qty: 1 | 43500 |
|
$0.2505 / $0.2947 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD135G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BD135G
onsemi
1.5 A, 45V NPN Power Bipolar Junction Transistor, TO-225, 500-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-225 | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 77-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 77-09 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-225AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 12.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BD135G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD135G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD135-BP | Power Bipolar Transistor, 1.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | Micro Commercial Components | BD135G vs BD135-BP |
BD135 | Power Bipolar Transistor, 1.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | Micro Commercial Components | BD135G vs BD135 |