There are no models available for this part yet.
Overview of BD136-16 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BD136-16 by NXP Semiconductors
Part Data Attributes for BD136-16 by NXP Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SIP
|
Package Description
|
PLASTIC, TO-126, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.75
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
1.5 A
|
Collector-Emitter Voltage-Max
|
45 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
100
|
JEDEC-95 Code
|
TO-126
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
PNP
|
Power Dissipation Ambient-Max
|
8 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
160 MHz
|
VCEsat-Max
|
0.5 V
|
Alternate Parts for BD136-16
This table gives cross-reference parts and alternative options found for BD136-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD136-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD13616 | Power Bipolar Transistor, 1.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin | Fairchild Semiconductor Corporation | BD136-16 vs BD13616 |
BD136-16 | 1.5 A, 45 V, PNP, Si, POWER TRANSISTOR, TO-126 | Fairchild Semiconductor Corporation | BD136-16 vs BD136-16 |
Related Parts for BD136-16
-
BDX53CPower Bipolar Transistors
-
BC856Small Signal Bipolar Transistors
-
SPP08N80C3Power Field-Effect Transistors
-
BAV103Rectifier Diodes
-
1206YC106KAT2AFixed Capacitors
-
SQ2318AES-T1-GE3Small Signal Field-Effect Transistors
-
BD95513MUVSwitching Regulator or Controllers
-
AP2210K-3.3TRG1Linear Regulator ICs
-
LM358ADTOperational Amplifiers