There are no models available for this part yet.
Overview of BD137G by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BD137G by Rochester Electronics LLC
Part Data Attributes for BD137G by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
TO-225AA
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 77-09, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
CASE 77-09
|
Reach Compliance Code
|
unknown
|
Collector Current-Max (IC)
|
1.5 A
|
Collector-Emitter Voltage-Max
|
60 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
25
|
JEDEC-95 Code
|
TO-225AA
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
NOT SPECIFIED
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
COMMERCIAL
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Alternate Parts for BD137G
This table gives cross-reference parts and alternative options found for BD137G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD137G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD137 | 1.5A, 60V, NPN, Si, POWER TRANSISTOR, TO-225AA, PLASTIC, CASE 77-08, 3 PIN | Motorola Mobility LLC | BD137G vs BD137 |
BD137 | Power Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | Fairchild Semiconductor Corporation | BD137G vs BD137 |
BD137 | Power Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | Crimson Semiconductor Inc | BD137G vs BD137 |
BD137 | 1.5A, 60V, NPN, Si, POWER TRANSISTOR, TO-126 | STMicroelectronics | BD137G vs BD137 |
BD137 | Power Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | Continental Device India Ltd | BD137G vs BD137 |
BD137 | Power Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin | Samsung Semiconductor | BD137G vs BD137 |
BD137 | Power Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | Central Semiconductor Corp | BD137G vs BD137 |
BD137G | 1.5 A, 60 V NPN Power Bipolar Junction Transistor, TO-225, 500-BLKBX | onsemi | BD137G vs BD137G |
Related Parts for BD137G
-
BD236Power Bipolar Transistors
-
BC557BSmall Signal Bipolar Transistors
-
IRF5305SPBFPower Field-Effect Transistors
-
BAV103Rectifier Diodes
-
B32521E6223K289Fixed Capacitors
-
LM3S6911-IQC50-A2Microcontrollers
-
SI2302CDS-T1-GE3Small Signal Field-Effect Transistors
-
RK73B2BTTD3R9JFixed Resistors
-
MP1484EN-LF-ZSwitching Regulator or Controllers