Part Details for BD139-ST by STMicroelectronics
Overview of BD139-ST by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD139-ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD139-ST
|
TME | Transistor: NPN, bipolar, 80V, 1.5A, 12.5W, SOT32 Min Qty: 3 | 4447 |
|
$0.1300 / $0.3860 | Buy Now |