Part Details for BD13910S by Fairchild Semiconductor Corporation
Overview of BD13910S by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD13910S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BD13910S-ND
|
DigiKey | POWER BIPOLAR TRANSISTOR, 1.5A, Min Qty: 1219 Container: Bulk MARKETPLACE PRODUCT |
5419 In Stock |
|
$0.2500 | Buy Now |
|
Rochester Electronics | Power Bipolar Transistor, 1.5A, 80V, NPN, TO-126, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: Active Min Qty: 1 | 5419 |
|
$0.2112 / $0.2485 | Buy Now |
Part Details for BD13910S
BD13910S CAD Models
BD13910S Part Data Attributes
|
BD13910S
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BD13910S
Fairchild Semiconductor Corporation
NPN Epitaxial Silicon Transistor, TO-126 (SOT32) UNIFIED DRAWING (TSTU, TSSTU, STANDARD), 2000/BULK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-126 | |
Pin Count | 3 | |
Manufacturer Package Code | TO-126 (SOT32) UNIFIED DRAWING (TSTU, TSSTU, STANDARD) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 63 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 13 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for BD13910S
This table gives cross-reference parts and alternative options found for BD13910S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD13910S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD13910STU | 1.5 A, 80 V NPN Power Bipolar Junction Transistor, 1920-TUBE | onsemi | BD13910S vs BD13910STU |
BD13910S | 1.5 A, 80 V NPN Power Bipolar Junction Transistor, 2000-BLKBG | onsemi | BD13910S vs BD13910S |
BD13910STU | NPN Epitaxial Silicon Transistor, TO-126 (SOT32) UNIFIED DRAWING (TSTU, TSSTU, STANDARD), 1920/RAIL | Fairchild Semiconductor Corporation | BD13910S vs BD13910STU |