Part Details for BD14016STU by onsemi
Overview of BD14016STU by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD14016STU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C0707
|
Newark | Bipolar Transistor, Pnp, -80V, To-126, Transistor Polarity:Pnp, Collector Emitter Voltage Max:80V, Continuous Collector Current:1.5A, Power Dissipation:1.25W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi BD14016STU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 422 |
|
$0.2800 / $0.7710 | Buy Now |
DISTI #
31Y0544
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, -80 V, 1.25 W, -1.5 A, 100 Rohs Compliant: Yes |Onsemi BD14016STU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
BD14016STU-ND
|
DigiKey | TRANS PNP 80V 1.5A TO126-3 Min Qty: 1 Lead time: 7 Weeks Container: Tube |
1823 In Stock |
|
$0.3053 / $0.7200 | Buy Now |
DISTI #
BD14016STU
|
Avnet Americas | Trans GP BJT PNP 80V 1.5A 3-Pin(3+Tab) TO-126 Rail - Rail/Tube (Alt: BD14016STU) RoHS: Compliant Min Qty: 2942 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 36480 Partner Stock |
|
$0.2108 / $0.2516 | Buy Now |
|
Rochester Electronics | Power Bipolar Transistor, 1.5A, 80V, PNP, TO-126, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: Active Min Qty: 1 | 1600 |
|
$0.2342 / $0.2755 | Buy Now |
DISTI #
BD14016STU
|
Avnet Americas | Trans GP BJT PNP 80V 1.5A 3-Pin(3+Tab) TO-126 Rail - Rail/Tube (Alt: BD14016STU) RoHS: Compliant Min Qty: 2942 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 36480 Partner Stock |
|
$0.2108 / $0.2516 | Buy Now |
|
Ameya Holding Limited | Min Qty: 60 | 900 |
|
$0.7275 / $0.7730 | Buy Now |
DISTI #
BD14016STU
|
Avnet Americas | Trans GP BJT PNP 80V 1.5A 3-Pin(3+Tab) TO-126 Rail - Rail/Tube (Alt: BD14016STU) RoHS: Compliant Min Qty: 2942 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 36480 Partner Stock |
|
$0.2108 / $0.2516 | Buy Now |
DISTI #
2453337
|
element14 Asia-Pacific | TRANSISTOR, BIPOL, PNP, -80V, TO-126-3 RoHS: Compliant Min Qty: 1 Container: Each | 118 |
|
$0.2611 / $0.7577 | Buy Now |
DISTI #
2453337
|
Farnell | TRANSISTOR, BIPOL, PNP, -80V, TO-126-3 RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 98 |
|
$0.2726 / $0.8280 | Buy Now |
Part Details for BD14016STU
BD14016STU CAD Models
BD14016STU Part Data Attributes
|
BD14016STU
onsemi
Buy Now
Datasheet
|
Compare Parts:
BD14016STU
onsemi
1.5 A, 80 V PNP Power Bipolar Junction Transistor, 1920-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340AS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 12.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BD14016STU
This table gives cross-reference parts and alternative options found for BD14016STU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD14016STU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD140L-16-T60-K | Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | BD14016STU vs BD140L-16-T60-K |
BD140-16 | Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | SPC Multicomp | BD14016STU vs BD140-16 |
BD140-10-BP | Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BD14016STU vs BD140-10-BP |
BD14016STU_NL | Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, LEAD FREE PACKAGE-3 | Fairchild Semiconductor Corporation | BD14016STU vs BD14016STU_NL |
BD14016S | 1.5 A, 80 V PNP Power Bipolar Junction Transistor, 2000-BLKBG | onsemi | BD14016STU vs BD14016S |
BD140-6-BP | Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BD14016STU vs BD140-6-BP |