There are no models available for this part yet.
Overview of BD15HC5MEFJ-ME2 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BD15HC5MEFJ-ME2 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BD15HC5MEFJ-ME2CT-ND
|
DigiKey | IC REG LINEAR 1.5V 1.5A 8HTSOP-J Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2259 In Stock |
|
$0.6211 / $1.3700 | Buy Now | |
DISTI #
BD15HC5MEFJ-ME2
|
Avnet Americas | LDO Regulator POS 1.5V 1.5A 8-Pin HTSOP-J Embossed T/R - Tape and Reel (Alt: BD15HC5MEFJ-ME2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.6396 / $0.7282 | Buy Now | |
DISTI #
755-BD15HC5MEFJ-ME2
|
Mouser Electronics | LDO Voltage Regulators IC Pwr Linear Reg Single Output LDO RoHS: Compliant | 2245 |
|
$0.6280 / $1.6300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks | 0 |
|
$0.6150 | Buy Now | ||
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2014 Date Code: 2014 | 50 |
|
$0.3440 / $0.3700 | Buy Now |
CAD Models for BD15HC5MEFJ-ME2 by ROHM Semiconductor
Part Data Attributes for BD15HC5MEFJ-ME2 by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
TSOP, TSOP8,.25
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
1.2 V
|
Dropout Voltage1-Nom
|
0.6 V
|
Input Voltage Absolute-Max
|
10 V
|
Input Voltage-Max
|
8 V
|
Input Voltage-Min
|
4.5 V
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
4.9 mm
|
Line Regulation-Max
|
0.05%
|
Load Regulation-Max
|
0.075%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
1.5 A
|
Output Voltage1-Max
|
1.545 V
|
Output Voltage1-Min
|
1.455 V
|
Output Voltage1-Nom
|
1.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSOP
|
Package Equivalence Code
|
TSOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tolerance-Max
|
3%
|
Width
|
3.9 mm
|