Part Details for BD15HC5VEFJ-ME2 by ROHM Semiconductor
Overview of BD15HC5VEFJ-ME2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD15HC5VEFJ-ME2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2834
|
Newark | Ldo, Fixed, 1.5V, 1.5A, Htsop-J8 Rohs Compliant: Yes |Rohm BD15HC5VEFJ-ME2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$0.6500 / $1.4400 | Buy Now |
DISTI #
846-BD15HC5VEFJ-ME2CT-ND
|
DigiKey | 1.5A 1.5V, FIXED OUTPUT, HIGH-AC Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2490 In Stock |
|
$0.5339 / $1.3800 | Buy Now |
DISTI #
BD15HC5VEFJ-ME2
|
Avnet Americas | 1.5A 1.5V, Fixed Output, High-Accuracy LDO Regulator for Automotive: BDxxHC5VEFJ-M is a LDO regulator with output curren - Tape and Reel (Alt: BD15HC5VEFJ-ME2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5369 / $0.6112 | Buy Now |
DISTI #
755-BD15HC5VEFJ-ME2
|
Mouser Electronics | LDO Voltage Regulators 1.5A 1.5V, Fixed Output, High-Accuracy LDO Regulator for Automotive RoHS: Compliant | 2500 |
|
$0.5840 / $1.3800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5170 | Buy Now |
|
Quest Components | 80 |
|
$1.0950 / $2.1900 | Buy Now | |
DISTI #
BD15HC5VEFJ-ME2
|
TTI | LDO Voltage Regulators 1.5A 1.5V, Fixed Output, High-Accuracy LDO Regulator for Automotive RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.5630 | Buy Now |
DISTI #
BD15HC5VEFJ-ME2
|
Avnet Americas | 1.5A 1.5V, Fixed Output, High-Accuracy LDO Regulator for Automotive: BDxxHC5VEFJ-M is a LDO regulator with output curren - Tape and Reel (Alt: BD15HC5VEFJ-ME2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5369 / $0.6112 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.7360 / $1.4400 | Buy Now |
DISTI #
BD15HC5VEFJ-ME2
|
Avnet Americas | 1.5A 1.5V, Fixed Output, High-Accuracy LDO Regulator for Automotive: BDxxHC5VEFJ-M is a LDO regulator with output curren - Tape and Reel (Alt: BD15HC5VEFJ-ME2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5369 / $0.6112 | Buy Now |
Part Details for BD15HC5VEFJ-ME2
BD15HC5VEFJ-ME2 CAD Models
BD15HC5VEFJ-ME2 Part Data Attributes
|
BD15HC5VEFJ-ME2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD15HC5VEFJ-ME2
ROHM Semiconductor
Fixed Positive LDO Regulator, 1.5V, 1.2V Dropout, PDSO8, HTSOP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HTSOP-8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 10 V | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.075% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 1.545 V | |
Output Voltage1-Min | 1.455 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSOP | |
Package Equivalence Code | TSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 3.9 mm |