Part Details for BD15IC0MEFJ-ME2 by ROHM Semiconductor
Overview of BD15IC0MEFJ-ME2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD15IC0MEFJ-ME2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y9639
|
Newark | Ldo, Fixed, Aec-Q100, 1.5V, 1A, Htsop-8, Output Type:Fixed, Input Voltage Min:2.4V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:1.5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:1A, Dropout Rohs Compliant: Yes |Rohm BD15IC0MEFJ-ME2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4970 / $1.2700 | Buy Now |
DISTI #
BD15IC0MEFJ-ME2CT-ND
|
DigiKey | IC REG LINEAR 1.5V 1A 8HTSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14 In Stock |
|
$0.4783 / $1.2300 | Buy Now |
DISTI #
BD15IC0MEFJ-ME2
|
Avnet Americas | LDO Regulator POS 1.5V 1A 8-Pin HTSOP-J Embossed T/R - Tape and Reel (Alt: BD15IC0MEFJ-ME2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4810 / $0.5476 | Buy Now |
DISTI #
755-BD15IC0MEFJ-ME2
|
Mouser Electronics | LDO Voltage Regulators IC Pwr Linear Reg Single Output LDO RoHS: Compliant | 2250 |
|
$0.4780 / $1.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.4630 | Buy Now |
|
Quest Components | 3808 |
|
$0.5730 / $1.9100 | Buy Now | |
DISTI #
BD15IC0MEFJ-ME2
|
Avnet Americas | LDO Regulator POS 1.5V 1A 8-Pin HTSOP-J Embossed T/R - Tape and Reel (Alt: BD15IC0MEFJ-ME2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4810 / $0.5476 | Buy Now |
|
Ameya Holding Limited | IC REG LINEAR 1.5V 1A 8HTSOP-J Min Qty: 1 | 60-Authorized Distributor |
|
$0.4410 / $1.0200 | Buy Now |
DISTI #
BD15IC0MEFJ-ME2
|
Avnet Americas | LDO Regulator POS 1.5V 1A 8-Pin HTSOP-J Embossed T/R - Tape and Reel (Alt: BD15IC0MEFJ-ME2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4810 / $0.5476 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 1.5V 1A 8HTSOP | 2260 |
|
$0.5472 / $0.6534 | Buy Now |
Part Details for BD15IC0MEFJ-ME2
BD15IC0MEFJ-ME2 CAD Models
BD15IC0MEFJ-ME2 Part Data Attributes
|
BD15IC0MEFJ-ME2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD15IC0MEFJ-ME2
ROHM Semiconductor
Fixed Positive LDO Regulator, 1.5V, CMOS, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.9 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.75% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.545 V | |
Output Voltage1-Min | 1.455 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOP | |
Package Equivalence Code | TSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 3.9 mm |