Part Details for BD15KA5WF-E2 by ROHM Semiconductor
Overview of BD15KA5WF-E2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BD15KA5WF-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD15KA5WF-E2TR-ND
|
DigiKey | IC REG LINEAR 1.5V 500MA 8SOP Min Qty: 2500 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6231 / $0.6815 | Buy Now |
DISTI #
BD15KA5WF-E2
|
Avnet Americas | LDO Regulator Pos 1.5V 0.5A 8-Pin SOP T/R - Tape and Reel (Alt: BD15KA5WF-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4706 / $0.5358 | Buy Now |
DISTI #
755-BD15KA5WF-E2
|
Mouser Electronics | LDO Voltage Regulators 1.5V, 0.5A RoHS: Compliant | 0 |
|
$0.6030 / $0.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4650 | Buy Now |
|
Bristol Electronics | 2448 |
|
RFQ | ||
|
Quest Components | 1958 |
|
$0.6510 / $1.8600 | Buy Now | |
|
Quest Components | 3031 |
|
$0.4755 / $1.5850 | Buy Now | |
DISTI #
BD15KA5WF-E2
|
Avnet Americas | LDO Regulator Pos 1.5V 0.5A 8-Pin SOP T/R - Tape and Reel (Alt: BD15KA5WF-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4706 / $0.5358 | Buy Now |
DISTI #
BD15KA5WF-E2
|
Avnet Americas | LDO Regulator Pos 1.5V 0.5A 8-Pin SOP T/R - Tape and Reel (Alt: BD15KA5WF-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4706 / $0.5358 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 1.5V 500MA 8SOP | 2473 |
|
$0.4351 | Buy Now |
Part Details for BD15KA5WF-E2
BD15KA5WF-E2 CAD Models
BD15KA5WF-E2 Part Data Attributes
|
BD15KA5WF-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD15KA5WF-E2
ROHM Semiconductor
Fixed Positive LDO Regulator, 1.5V, CMOS, PDSO8, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Line Regulation-Max | 0.035% | |
Load Regulation-Max | 0.075% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.515 V | |
Output Voltage1-Min | 1.485 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.71 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 4.4 mm |