Part Details for BD17510STU by onsemi
Overview of BD17510STU by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD17510STU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C0713
|
Newark | Transistor,bjt,npn,45V V(Br)Ceo,3A I(C),to-126 Rohs Compliant: Yes |Onsemi BD17510STU Min Qty: 1920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
BD17510STU-ND
|
DigiKey | TRANS NPN 45V 3A TO126-3 Min Qty: 1 Lead time: 7 Weeks Container: Tube |
1909 In Stock |
|
$0.3967 / $0.7900 | Buy Now |
DISTI #
BD17510STU
|
Avnet Americas | Trans GP BJT NPN 45V 3A 3-Pin(3+Tab) TO-126 Rail - Rail/Tube (Alt: BD17510STU) RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 7680 Partner Stock |
|
$0.1736 / $0.2072 | Buy Now |
|
Rochester Electronics | Power Bipolar Transistor, 3A, 45V, NPN, TO-126, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: Active Min Qty: 1 | 553 |
|
$0.2589 / $0.3046 | Buy Now |
DISTI #
BD17510STU
|
Avnet Americas | Trans GP BJT NPN 45V 3A 3-Pin(3+Tab) TO-126 Rail - Rail/Tube (Alt: BD17510STU) RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 7680 Partner Stock |
|
$0.1736 / $0.2072 | Buy Now |
DISTI #
BD17510STU
|
Avnet Americas | Trans GP BJT NPN 45V 3A 3-Pin(3+Tab) TO-126 Rail - Rail/Tube (Alt: BD17510STU) RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 7680 Partner Stock |
|
$0.1736 / $0.2072 | Buy Now |
DISTI #
4274681
|
Farnell | BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT RoHS: Compliant Min Qty: 1920 Lead time: 3 Weeks, 1 Days Container: Each | 25687 |
|
$0.2939 | Buy Now |
DISTI #
3615291
|
Farnell | NPN EPITAXIAL SILICON TRANSISTOR RoHS: Compliant Min Qty: 1920 Lead time: 8 Weeks, 1 Days Container: Tube | 0 |
|
$0.2977 | Buy Now |
|
Flip Electronics | Stock, ship today | 7680 |
|
$0.2200 | RFQ |
Part Details for BD17510STU
BD17510STU CAD Models
BD17510STU Part Data Attributes
|
BD17510STU
onsemi
Buy Now
Datasheet
|
Compare Parts:
BD17510STU
onsemi
NPN Epitaxial Silicon Transistor, 1920-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 63 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 30 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for BD17510STU
This table gives cross-reference parts and alternative options found for BD17510STU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD17510STU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD17510 | Power Bipolar Transistor, 3A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | Fairchild Semiconductor Corporation | BD17510STU vs BD17510 |