-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Epitaxial Silicon Transistor, 1920-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C0714
|
Newark | Transistor,bjt,npn,45V V(Br)Ceo,3A I(C),to-126 Rohs Compliant: Yes |Onsemi BD17516STU Min Qty: 1920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3430 / $0.4380 | Buy Now |
DISTI #
BD17516STUFS-ND
|
DigiKey | TRANS NPN 45V 3A TO126-3 Min Qty: 1 Lead time: 7 Weeks Container: Tube |
3595 In Stock |
|
$0.3300 / $0.8800 | Buy Now |
DISTI #
BD17516STU
|
Avnet Americas | Trans GP BJT NPN 45V 3A 3-Pin(3+Tab) TO-126 Rail - Rail/Tube (Alt: BD17516STU) RoHS: Compliant Min Qty: 1920 Package Multiple: 1920 Lead time: 7 Weeks, 0 Days Container: Tube | 5760 Factory Stock |
|
$0.3267 / $0.3900 | Buy Now |
DISTI #
512-BD17516STU
|
Mouser Electronics | Bipolar Transistors - BJT NPN Epitaxial Sil RoHS: Compliant | 10007 |
|
$0.3290 / $0.7600 | Buy Now |
DISTI #
BD17516STU
|
Avnet Americas | Trans GP BJT NPN 45V 3A 3-Pin(3+Tab) TO-126 Rail - Rail/Tube (Alt: BD17516STU) RoHS: Compliant Min Qty: 1920 Package Multiple: 1920 Lead time: 7 Weeks, 0 Days Container: Tube | 5760 Factory Stock |
|
$0.3267 / $0.3900 | Buy Now |
DISTI #
BD17516STU
|
TME | Transistor: NPN, bipolar, 45V, 3A, 30W, TO126ISO Min Qty: 3 | 0 |
|
$0.2930 / $0.4630 | RFQ |
DISTI #
BD17516STU
|
Avnet Americas | Trans GP BJT NPN 45V 3A 3-Pin(3+Tab) TO-126 Rail - Rail/Tube (Alt: BD17516STU) RoHS: Compliant Min Qty: 1920 Package Multiple: 1920 Lead time: 7 Weeks, 0 Days Container: Tube | 5760 Factory Stock |
|
$0.3267 / $0.3900 | Buy Now |
DISTI #
3615292
|
Farnell | NPN EPITAXIAL SILICON TRANSISTOR RoHS: Compliant Min Qty: 1920 Lead time: 10 Weeks, 1 Days Container: Tube | 0 |
|
$0.3480 | Buy Now |
|
Flip Electronics | Stock, ship today | 2194 |
|
$0.2100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD17516STU
onsemi
Buy Now
Datasheet
|
Compare Parts:
BD17516STU
onsemi
NPN Epitaxial Silicon Transistor, 1920-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 30 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |