Part Details for BD18FD0WHFP-TR by ROHM Semiconductor
Overview of BD18FD0WHFP-TR by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD18FD0WHFP-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BD18FD0WHFP-TRCT-ND
|
DigiKey | 2A 1.8V, FIXED OUTPUT, HIGH-ACCU Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1933 In Stock |
|
$1.0937 / $2.4800 | Buy Now |
DISTI #
BD18FD0WHFP-TR
|
Avnet Americas | LDO Regulator 1.8V 2A 5-Pin HRP Emboss T/R - Tape and Reel (Alt: BD18FD0WHFP-TR) Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.0829 / $1.2328 | Buy Now |
DISTI #
755-BD18FD0WHFP-TR
|
Mouser Electronics | LDO Voltage Regulators 1.8V REGULATOR RoHS: Compliant | 3932 |
|
$1.0800 / $2.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.1200 | Buy Now |
DISTI #
BD18FD0WHFP-TR
|
TTI | LDO Voltage Regulators 1.8V REGULATOR RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$1.0700 / $1.1400 | Buy Now |
DISTI #
BD18FD0WHFP-TR
|
Avnet Americas | LDO Regulator 1.8V 2A 5-Pin HRP Emboss T/R - Tape and Reel (Alt: BD18FD0WHFP-TR) Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.0829 / $1.2328 | Buy Now |
DISTI #
BD18FD0WHFP-TR
|
Avnet Americas | LDO Regulator 1.8V 2A 5-Pin HRP Emboss T/R - Tape and Reel (Alt: BD18FD0WHFP-TR) Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.0829 / $1.2328 | Buy Now |
DISTI #
4201571RL
|
Farnell | LDO, FIXED, 1.8V, 2A, -40 TO 105DEG C RoHS: Compliant Min Qty: 2000 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$1.1675 | Buy Now |
DISTI #
4201571
|
Farnell | LDO, FIXED, 1.8V, 2A, -40 TO 105DEG C RoHS: Compliant Min Qty: 2000 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.1675 | Buy Now |
Part Details for BD18FD0WHFP-TR
BD18FD0WHFP-TR CAD Models
BD18FD0WHFP-TR Part Data Attributes
|
BD18FD0WHFP-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD18FD0WHFP-TR
ROHM Semiconductor
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-03-27 | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PSSO-G5 | |
Length | 9.395 mm | |
Line Regulation-Max | 0.08% | |
Load Regulation-Max | 0.072% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 2 A | |
Output Voltage1-Max | 1.827 V | |
Output Voltage1-Min | 1.773 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SMSIP5H,.41,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR, EMBOSSED | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.005 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.72 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1.5% | |
Width | 8 mm |