Part Details for BD18GC0MEFJ-LBH2 by ROHM Semiconductor
Overview of BD18GC0MEFJ-LBH2 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD18GC0MEFJ-LBH2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC8755
|
Newark | Ldo, Fixed, 1.8V, 1A, -40 To 105Deg C, Output Type:Fixed, Input Voltage Min:4.5V, Input Voltage Max:14V, Fixed Output Voltage Nom.:1.8V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:1A, Dropout Rohs Compliant: Yes |Rohm BD18GC0MEFJ-LBH2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5700 | Buy Now |
DISTI #
BD18GC0MEFJ-LBH2CT-ND
|
DigiKey | IC REG LINEAR 1.8V 1A 8HTSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
229 In Stock |
|
$1.0800 / $3.5000 | Buy Now |
DISTI #
BD18GC0MEFJ-LBH2
|
Avnet Americas | LDO Regulator Pos 1.8V 1A 8-Pin HTSOP-J Emboss T/R - Tape and Reel (Alt: BD18GC0MEFJ-LBH2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$1.1232 / $1.2787 | Buy Now |
DISTI #
755-BD18GC0MEFJ-LBH2
|
Mouser Electronics | LDO Voltage Regulators 1.0A 14-4.5 Vin LDO Industrial HTSOP-J8 RoHS: Compliant | 247 |
|
$1.0800 / $3.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.1100 | Buy Now |
DISTI #
36526620
|
Verical | LDO Regulator Pos 1.8V 1A 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 97 Package Multiple: 1 Date Code: 1601 | Americas - 250 |
|
$0.8088 / $0.8821 | Buy Now |
|
Quest Components | 200 |
|
$1.0320 / $2.0640 | Buy Now | |
DISTI #
C1S625901554504
|
Chip1Stop | LDO Regulator Pos 1.8V 1A 8-Pin HTSOP-J EP T/R RoHS: Compliant pbFree: Yes | 250 |
|
$1.7000 / $1.8700 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2016 Date Code: 2016 | 250 |
|
$0.5160 / $0.5540 | Buy Now |
Part Details for BD18GC0MEFJ-LBH2
BD18GC0MEFJ-LBH2 CAD Models
BD18GC0MEFJ-LBH2 Part Data Attributes
|
BD18GC0MEFJ-LBH2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD18GC0MEFJ-LBH2
ROHM Semiconductor
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 15 V | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.018% | |
Load Regulation-Max | 0.027% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.746 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSOP | |
Package Equivalence Code | TSOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, EMBOSSED | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 3.9 mm |