Part Details for BD18GC0MEFJ-ME2 by ROHM Semiconductor
Overview of BD18GC0MEFJ-ME2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD18GC0MEFJ-ME2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD18GC0MEFJ-ME2CT-ND
|
DigiKey | IC REG LINEAR 1.8V 1A 8HTSOP-J Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2465 In Stock |
|
$0.6211 / $1.3700 | Buy Now |
DISTI #
BD18GC0MEFJ-ME2
|
Avnet Americas | LDO Regulator POS 1.8V 1A 8-Pin HTSOP-J Embossed T/R - Tape and Reel (Alt: BD18GC0MEFJ-ME2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.7134 / $0.9102 | Buy Now |
DISTI #
755-BD18GC0MEFJ-ME2
|
Mouser Electronics | LDO Voltage Regulators IC Pwr Linear Reg Single Output LDO RoHS: Compliant | 4742 |
|
$0.6330 / $1.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.6310 | Buy Now |
|
Quest Components | 1745 |
|
$0.7635 / $2.0360 | Buy Now | |
DISTI #
BD18GC0MEFJ-ME2
|
Avnet Americas | LDO Regulator POS 1.8V 1A 8-Pin HTSOP-J Embossed T/R - Tape and Reel (Alt: BD18GC0MEFJ-ME2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.7134 / $0.9102 | Buy Now |
|
Ameya Holding Limited | IC REG LINEAR 1.8V 1A 8HTSOP-J Min Qty: 1 | 20-Authorized Distributor |
|
$0.5890 / $1.3500 | Buy Now |
DISTI #
BD18GC0MEFJ-ME2
|
Avnet Americas | LDO Regulator POS 1.8V 1A 8-Pin HTSOP-J Embossed T/R - Tape and Reel (Alt: BD18GC0MEFJ-ME2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.7134 / $0.9102 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 1.8V 1A 8HTSOP-J | 2182 |
|
$0.6977 | Buy Now |
DISTI #
2546720
|
Farnell | LDO, FIXED, AEC-Q100, 1.8V, 1A, HTSOP-8 RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 0 |
|
$0.3343 | Buy Now |
Part Details for BD18GC0MEFJ-ME2
BD18GC0MEFJ-ME2 CAD Models
BD18GC0MEFJ-ME2 Part Data Attributes
|
BD18GC0MEFJ-ME2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD18GC0MEFJ-ME2
ROHM Semiconductor
Fixed Positive LDO Regulator, 1.8V, CMOS, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 15 V | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G8 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.075% | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% |