Part Details for BD18HC5VEFJ-ME2 by ROHM Semiconductor
Overview of BD18HC5VEFJ-ME2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for BD18HC5VEFJ-ME2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2843
|
Newark | Ldo, Fixed, 1.8V, 1.5A, Htsop-J8 Rohs Compliant: Yes |Rohm BD18HC5VEFJ-ME2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$0.6500 / $1.4400 | Buy Now |
DISTI #
846-BD18HC5VEFJ-ME2CT-ND
|
DigiKey | 1.5A 1.8V, FIXED OUTPUT, HIGH-AC Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.5339 / $1.3800 | Buy Now |
DISTI #
BD18HC5VEFJ-ME2
|
Avnet Americas | 1.5A 1.8V, Fixed Output, High-Accuracy LDO Regulator for Automotive: BDxxHC5VEFJ-M is a LDO regulator with output curren - Tape and Reel (Alt: BD18HC5VEFJ-ME2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5369 / $0.6112 | Buy Now |
DISTI #
755-BD18HC5VEFJ-ME2
|
Mouser Electronics | LDO Voltage Regulators 1.5A 1.8V FIXED OUTPUT RoHS: Compliant | 2500 |
|
$0.5840 / $1.3800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5300 | Buy Now |
|
Quest Components | 80 |
|
$1.1175 / $2.2350 | Buy Now | |
DISTI #
BD18HC5VEFJ-ME2
|
TTI | LDO Voltage Regulators 1.5A 1.8V FIXED OUTPUT RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.5630 | Buy Now |
DISTI #
BD18HC5VEFJ-ME2
|
Avnet Americas | 1.5A 1.8V, Fixed Output, High-Accuracy LDO Regulator for Automotive: BDxxHC5VEFJ-M is a LDO regulator with output curren - Tape and Reel (Alt: BD18HC5VEFJ-ME2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5369 / $0.6112 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.6140 / $1.4400 | Buy Now |
DISTI #
BD18HC5VEFJ-ME2
|
Avnet Americas | 1.5A 1.8V, Fixed Output, High-Accuracy LDO Regulator for Automotive: BDxxHC5VEFJ-M is a LDO regulator with output curren - Tape and Reel (Alt: BD18HC5VEFJ-ME2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5369 / $0.6112 | Buy Now |
Part Details for BD18HC5VEFJ-ME2
BD18HC5VEFJ-ME2 CAD Models
BD18HC5VEFJ-ME2 Part Data Attributes
|
BD18HC5VEFJ-ME2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD18HC5VEFJ-ME2
ROHM Semiconductor
Fixed Positive LDO Regulator, 1.8V, 1.2V Dropout, PDSO8, HTSOP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HTSOP-8 | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 10 V | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.075% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.746 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSOP | |
Package Equivalence Code | TSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 3.9 mm |