-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPST, 1 Func, 1 Channel, PDSO5, 2.90 X 2.80 MM, 1.25 MM HEIGHT, ROHS COMPLIANT, SSOP-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6472
|
Newark | Power Load Sw, High Side, -40 To 85Deg C Rohs Compliant: Yes |Rohm BD2248G-GTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5270 / $0.9880 | Buy Now |
DISTI #
BD2248G-GCT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 5SSOP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2753 In Stock |
|
$0.5062 / $1.4200 | Buy Now |
DISTI #
BD2248G-GTR
|
Avnet Americas | USB Power SW Hi Side Single 5.5V 0.3A 5-Pin SSOP Embossed Carrier T/R - Tape and Reel (Alt: BD2248G-GTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.5184 / $0.5913 | Buy Now |
DISTI #
755-BD2248G-GTR
|
Mouser Electronics | Power Switch ICs - Power Distribution Hi Side USB Pwr Sw RoHS: Compliant | 7678 |
|
$0.5060 / $0.9500 | Buy Now |
|
Future Electronics | BD2248G Series 5.5 V 155 mOhm SMT N-Channel High Side Switch - SSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.5650 | Buy Now |
DISTI #
67370818
|
Verical | Hi Side Single 5.5V 0.3A Automotive 5-Pin SSOP T/R RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 2301 | Americas - 2750 |
|
$0.5716 / $0.6581 | Buy Now |
DISTI #
69267042
|
Verical | Hi Side Single 5.5V 0.3A Automotive 5-Pin SSOP T/R RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2325 | Americas - 80 |
|
$0.9600 / $1.1400 | Buy Now |
|
Quest Components | 2200 |
|
$0.6045 / $2.0150 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.4480 / $1.1100 | Buy Now |
DISTI #
C1S625901544419
|
Chip1Stop | Hi Side Single 5.5V 0.3A Automotive 5-Pin SSOP T/R RoHS: Compliant pbFree: Yes | 400 |
|
$0.6370 / $0.7990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD2248G-GTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD2248G-GTR
ROHM Semiconductor
SPST, 1 Func, 1 Channel, PDSO5, 2.90 X 2.80 MM, 1.25 MM HEIGHT, ROHS COMPLIANT, SSOP-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 2.90 X 2.80 MM, 1.25 MM HEIGHT, ROHS COMPLIANT, SSOP-5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
On-state Resistance-Max (Ron) | 0.155 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.25 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 40000 ns | |
Switch-on Time-Max | 10000000 ns | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |