Part Details for BD245 by JW Miller
Overview of BD245 by JW Miller
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BD245
BD245 CAD Models
BD245 Part Data Attributes
|
BD245
JW Miller
Buy Now
Datasheet
|
Compare Parts:
BD245
JW Miller
10A, 45V, NPN, Si, POWER TRANSISTOR, PLASTIC, FM-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER INNOVATIONS LTD | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 4 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BD245
This table gives cross-reference parts and alternative options found for BD245. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD245, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC3447M-CB | Power Bipolar Transistor, 5A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | SANYO Electric Co Ltd | BD245 vs 2SC3447M-CB |
MJ21195 | 16A, 250V, PNP, Si, POWER TRANSISTOR, TO-204AA | Motorola Mobility LLC | BD245 vs MJ21195 |
BD543 | 8A, 40V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | JW Miller | BD245 vs BD543 |
BD543B | 8A, 80V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | JW Miller | BD245 vs BD543B |
BD746B | 20A, 80V, PNP, Si, POWER TRANSISTOR | JW Miller | BD245 vs BD746B |
2N6836 | 15A, 450V, NPN, Si, POWER TRANSISTOR, TO-204AA | Motorola Mobility LLC | BD245 vs 2N6836 |
BD897 | POWER TRANSISTOR, TO-220, TO-220, 3 PIN | JW Miller | BD245 vs BD897 |
BD543A | 8A, 60V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | JW Miller | BD245 vs BD543A |
BD245B | 10A, 80V, NPN, Si, POWER TRANSISTOR, PLASTIC, FM-3 | JW Miller | BD245 vs BD245B |
2SD2337C | Power Bipolar Transistor, 2A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-220FM, 3 PIN | Hitachi Ltd | BD245 vs 2SD2337C |