There are no models available for this part yet.
Overview of BD250B by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BD250B by Motorola Mobility LLC
Part Data Attributes for BD250B by Motorola Mobility LLC
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
25 A
|
Collector-Emitter Voltage-Max
|
80 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
10
|
JEDEC-95 Code
|
TO-218
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
140 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
PNP
|
Power Dissipation Ambient-Max
|
125 W
|
Power Dissipation-Max (Abs)
|
3 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
3 MHz
|
Alternate Parts for BD250B
This table gives cross-reference parts and alternative options found for BD250B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD250B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD250B | 25A, 80V, PNP, Si, POWER TRANSISTOR, TO-3P, 3 PIN | Texas Instruments | BD250B vs BD250B |
TIP36B | Power Bipolar Transistor, 25A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-254AA, Metal, 3 Pin, TO-254, 3 PIN | Microsemi Corporation | BD250B vs TIP36B |
BD250B | Power Bipolar Transistor, 25A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-218, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | BD250B vs BD250B |
TIP36B | 25A, 80V, PNP, Si, POWER TRANSISTOR, TO-218 | STMicroelectronics | BD250B vs TIP36B |