-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 2.5V, PDSO8, HTSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC1045
|
Newark | Ldo, Fixed, 2.5V, 0.3A, -40 To 105Deg C, Output Type:Fixed, Input Voltage Min:4.5V, Input Voltage Max:14V, Fixed Output Voltage Nom.:2.5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:300Ma, Rohs Compliant: Yes |Rohm BD25GA3MEFJ-LBH2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4600 / $2.0200 | Buy Now |
DISTI #
BD25GA3MEFJ-LBH2CT-ND
|
DigiKey | IC REG LINEAR 2.5V 300MA 8HTSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.8482 / $2.8600 | Buy Now |
DISTI #
BD25GA3MEFJ-LBH2
|
Avnet Americas | LDO Regulator Pos 2.5V 0.3A 8-Pin HTSOP-J Emboss T/R - Tape and Reel (Alt: BD25GA3MEFJ-LBH2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$0.8450 / $0.9620 | Buy Now |
DISTI #
755-BD25GA3MEFJ-LBH2
|
Mouser Electronics | LDO Voltage Regulators 300mA 14-4.5 Vin LDO Industrial HTSOP-J8 RoHS: Compliant | 240 |
|
$0.8480 / $2.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.8340 | Buy Now |
|
Quest Components | 200 |
|
$0.9675 / $1.9350 | Buy Now | |
DISTI #
C1S625901554638
|
Chip1Stop | LDO Regulator Pos 2.5V 0.3A 8-Pin HTSOP-J EP T/R RoHS: Compliant pbFree: Yes | 250 |
|
$1.2900 / $1.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD25GA3MEFJ-LBH2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD25GA3MEFJ-LBH2
ROHM Semiconductor
Fixed Positive LDO Regulator, 2.5V, PDSO8, HTSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | VSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Load Regulation-Max | 0.0375% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 2.575 V | |
Output Voltage1-Min | 2.425 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 3.9 mm |