Part Details for BD25GA3WNUX-TR by ROHM Semiconductor
Overview of BD25GA3WNUX-TR by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD25GA3WNUX-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ4442
|
Newark | Ldo, Fixed, 2.5V, 0.3A, Vson008X2030-8 Rohs Compliant: Yes |Rohm BD25GA3WNUX-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3750 |
|
$0.3680 / $0.8630 | Buy Now |
DISTI #
846-BD25GA3WNUX-CT-ND
|
DigiKey | 300MA FIXED OUTPUT LDO REGULATOR Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3985 In Stock |
|
$0.2845 / $1.2800 | Buy Now |
DISTI #
BD25GA3WNUX-TR
|
Avnet Americas | LDO Regulator Positive 2.5V 0.3A 8-Pin VSON T/R - Tape and Reel (Alt: BD25GA3WNUX-TR) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2803 / $0.3197 | Buy Now |
DISTI #
755-BD25GA3WNUX-TR
|
Mouser Electronics | LDO Voltage Regulators 300mA Fixed Output LDO Regulators RoHS: Compliant | 3863 |
|
$0.2760 / $1.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2810 | Buy Now |
Part Details for BD25GA3WNUX-TR
BD25GA3WNUX-TR CAD Models
BD25GA3WNUX-TR Part Data Attributes
|
BD25GA3WNUX-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD25GA3WNUX-TR
ROHM Semiconductor
Fixed Positive LDO Regulator, 2.5V, CMOS, PDSO8, 2 X 3 MM, 0.6 MM HEIGHT, ROHS COMPLIANT, VSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HVSON, SOLCC8,.12,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.9 V | |
Dropout Voltage1-Nom | 0.45 V | |
Input Voltage Absolute-Max | 15 V | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.0375% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -25 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 2.525 V | |
Output Voltage1-Min | 2.475 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 2 mm |