Part Details for BD25IC0WEFJ-E2 by ROHM Semiconductor
Overview of BD25IC0WEFJ-E2 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BD25IC0WEFJ-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X1272
|
Newark | Fixed Ldo Voltage Regulator, 2.4V To 5.5V, 400Mv Dropout, 2.5Vout, 1Aout, Htsop-8 Rohs Compliant: Yes |Rohm BD25IC0WEFJ-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3330 / $0.6240 | Buy Now |
DISTI #
BD25IC0WEFJ-E2CT-ND
|
DigiKey | IC REG LINEAR 2.5V 1A 8HTSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2328 In Stock |
|
$0.3200 / $1.0200 | Buy Now |
DISTI #
BD25IC0WEFJ-E2
|
Avnet Americas | LDO REGULATOR POS 2.5V 1A 8-PIN HTSOP-J T/R - Tape and Reel (Alt: BD25IC0WEFJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3328 / $0.3789 | Buy Now |
DISTI #
755-BD25IC0WEFJ-E2
|
Mouser Electronics | LDO Voltage Controllers LDO Reg Pos 2.5V 1A RoHS: Compliant | 3049 |
|
$0.3190 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3290 | Buy Now |
|
Quest Components | 1683 |
|
$0.2400 / $0.6000 | Buy Now | |
|
Ameya Holding Limited | IC REG LINEAR 2.5V 1A 8HTSOP-J Min Qty: 1 | 50-Authorized Distributor |
|
$0.2236 / $0.3802 | Buy Now |
DISTI #
C1S625901080081
|
Chip1Stop | LDO Regulator Pos 2.5V 1A 8-Pin HTSOP-J EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2151 |
|
$0.2940 / $0.5520 | Buy Now |
DISTI #
C1S625901554805
|
Chip1Stop | LDO Regulator Pos 2.5V 1A 8-Pin HTSOP-J EP T/R RoHS: Compliant pbFree: Yes | 360 |
|
$0.3700 / $0.3890 | Buy Now |
Part Details for BD25IC0WEFJ-E2
BD25IC0WEFJ-E2 CAD Models
BD25IC0WEFJ-E2 Part Data Attributes
|
BD25IC0WEFJ-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD25IC0WEFJ-E2
ROHM Semiconductor
Fixed Positive LDO Regulator, 2.5V, CMOS, PDSO8, 4.9 X 6 MM, 1 MM HEIGHT, ROHS COMPLIANT, HTSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 4.9 X 6 MM, 1 MM HEIGHT, ROHS COMPLIANT, HTSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.4 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.0375% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 2.525 V | |
Output Voltage1-Min | 2.475 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOP | |
Package Equivalence Code | TSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 3.9 mm |