Part Details for BD25KA5WFP-E2 by ROHM Semiconductor
Overview of BD25KA5WFP-E2 by ROHM Semiconductor
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BD25KA5WFP-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6431
|
Newark | Ldo, Fixed, 2.5V, 0.5A, -40 To 105Deg C, Output Type:Fixed, Input Voltage Min:2.3V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:2.5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:500Ma, Rohs Compliant: Yes |Rohm BD25KA5WFP-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7950 | Buy Now |
DISTI #
BD25KA5WFP-E2CT-ND
|
DigiKey | IC REG LINEAR 2.5V 500MA TO252-5 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
653 In Stock |
|
$0.5507 / $1.4200 | Buy Now |
DISTI #
BD25KA5WFP-E2
|
Avnet Americas | LDO Regulator Pos 2.5V 0.5A 5-Pin(4+Tab) TO-252 T/R - Tape and Reel (Alt: BD25KA5WFP-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.4160 / $0.4736 | Buy Now |
DISTI #
755-BD25KA5WFP-E2
|
Mouser Electronics | LDO Voltage Regulators 2.5V, 0.5A RoHS: Compliant | 0 |
|
$0.5500 / $0.6020 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.4110 | Buy Now |
|
Bristol Electronics | 850 |
|
RFQ | ||
|
Quest Components | 2.5 V FIXED POSITIVE LDO REGULATOR, PSSO5 | 680 |
|
$0.6166 / $1.5415 | Buy Now |
|
Quest Components | 2.5 V FIXED POSITIVE LDO REGULATOR, PSSO5 | 1656 |
|
$0.5408 / $1.5450 | Buy Now |
DISTI #
BD25KA5WFP-E2
|
Avnet Americas | LDO Regulator Pos 2.5V 0.5A 5-Pin(4+Tab) TO-252 T/R - Tape and Reel (Alt: BD25KA5WFP-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.4160 / $0.4736 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 2.5V 500MA TO252-5 | 1196 |
|
$0.4440 / $0.4942 | Buy Now |
Part Details for BD25KA5WFP-E2
BD25KA5WFP-E2 CAD Models
BD25KA5WFP-E2 Part Data Attributes:
|
BD25KA5WFP-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD25KA5WFP-E2
ROHM Semiconductor
Fixed Positive LDO Regulator, 2.5V, CMOS, PSSO5, TO-252, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-252 | |
Package Description | TO-252, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PSSO-G5 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.035% | |
Load Regulation-Max | 0.075% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 2.525 V | |
Output Voltage1-Min | 2.475 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 5.5 mm |
Alternate Parts for BD25KA5WFP-E2
This table gives cross-reference parts and alternative options found for BD25KA5WFP-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD25KA5WFP-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN1582D-2.5 | Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, BIPolar, PSSO4, PLASTIC, TO-252, DPAK-5 | Fairchild Semiconductor Corporation | BD25KA5WFP-E2 vs FAN1582D-2.5 |
AN80M25RSP | Fixed Positive LDO Regulator, 2.5V, 1V Dropout, BIPolar, PSSO4, SP-5SUA, 5 PIN | Panasonic Electronic Components | BD25KA5WFP-E2 vs AN80M25RSP |
BA25BC0WFP-E2 | Fixed Positive LDO Regulator, 2.5V, BIPolar, PSSO4, TO-252, 5 PIN | ROHM Semiconductor | BD25KA5WFP-E2 vs BA25BC0WFP-E2 |
LD39150PT25-R | Ultra low drop BiCMOS voltage regulator | STMicroelectronics | BD25KA5WFP-E2 vs LD39150PT25-R |
AN80P25RSP | Fixed Positive LDO Regulator, 2.5V, 1V Dropout, BIPolar, PSSO4, SMT-5 | Panasonic Electronic Components | BD25KA5WFP-E2 vs AN80P25RSP |