Part Details for BD280-1927-30/16-W by TE Connectivity
Overview of BD280-1927-30/16-W by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD280-1927-30/16-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ7290
|
Newark | Bd280-1927-30/16-W |Raychem Te Connectivity BD280-1927-30/16-W Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 1674 |
|
$8.4200 / $13.1700 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 21A(hold) 38A(trip) 14VDC 100A 6.2W 13s 0.0021Ohm Pin 19.4 X 6.65 X 27.35mm Bulk RoHS: Compliant |
1684 In Stock |
|
$1.7100 / $6.0000 | Buy Now |
Part Details for BD280-1927-30/16-W
BD280-1927-30/16-W CAD Models
BD280-1927-30/16-W Part Data Attributes
|
BD280-1927-30/16-W
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BD280-1927-30/16-W
TE Connectivity
PTC Resettable Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Manufacturer Series | BD280-1927-30/16-W | |
Resistor Type | PTC RESETTABLE FUSE |