Datasheets
BD3005HFP by: ROHM Semiconductor

Power Supply Management Circuit, Fixed, 1 Channel, PSSO7, ROHS COMPLIANT, HRP-7

Part Details for BD3005HFP by ROHM Semiconductor

Overview of BD3005HFP by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BD3005HFP

BD3005HFP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BD3005HFP Part Data Attributes

BD3005HFP ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
BD3005HFP ROHM Semiconductor Power Supply Management Circuit, Fixed, 1 Channel, PSSO7, ROHS COMPLIANT, HRP-7
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ROHM CO LTD
Part Package Code MODULE
Package Description ,
Pin Count 7
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
Adjustable Threshold NO
Analog IC - Other Type VOLTAGE DETECTOR
JESD-30 Code R-PSSO-G7
JESD-609 Code e2
Length 9.395 mm
Number of Channels 1
Number of Functions 1
Number of Terminals 7
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HSOP
Package Equivalence Code SMSIP7H,.4,50TB
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 2.005 mm
Supply Voltage-Max (Vsup) 36 V
Supply Voltage-Min (Vsup) 5.5 V
Supply Voltage-Nom (Vsup) 13.5 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish Tin/Copper (Sn/Cu)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8 mm

Alternate Parts for BD3005HFP

This table gives cross-reference parts and alternative options found for BD3005HFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD3005HFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BD3005HFP-TR Power Supply Management Circuit, Fixed, 1 Channel, PSSO7, HRP-7 ROHM Semiconductor BD3005HFP vs BD3005HFP-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BD3005HFP by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BD3005HFP by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of BD3005HFP would you like to use for your alert(s)?
  • Please alert me when BD3005HFP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BD3005HFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BD3005HFP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BD3005HFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BD3005HFP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BD3005HFP by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: