Part Details for BD3021HFP-MTR by ROHM Semiconductor
Overview of BD3021HFP-MTR by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD3021HFP-MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD3021HFP-MTR
|
Avnet Silica | LDO Regulator Pos 5V 0.5A 7-Pin HRP Embossed T/R (Alt: BD3021HFP-MTR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | HRP-7 Linear Voltage Regulators (LDO) ROHS | 1968 |
|
$0.8584 / $1.2678 | Buy Now |
|
Chips Pulse Industry Limited | Fixed 36V HRP7 Linear Voltage Regulators (LDO) RoHS Purchase Online, Ship Immediately | 2361 |
|
$0.7883 / $1.0126 | Buy Now |
|
LCSC | HRP-7 Linear Voltage Regulators (LDO) ROHS | 1968 |
|
$0.8759 / $1.2937 | Buy Now |
Part Details for BD3021HFP-MTR
BD3021HFP-MTR CAD Models
BD3021HFP-MTR Part Data Attributes
|
BD3021HFP-MTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD3021HFP-MTR
ROHM Semiconductor
Power Supply Management Circuit, Fixed, 1 Channel, PSSO7, ROHS COMPLIANT, HRP-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PSSO-G7 | |
Length | 9.395 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.005 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 5.6 V | |
Supply Voltage-Nom (Vsup) | 13.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |