Part Details for BD30HC0VEFJ-ME2 by ROHM Semiconductor
Overview of BD30HC0VEFJ-ME2 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD30HC0VEFJ-ME2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2860
|
Newark | Ldo, Fixed, 3V, 1A, Htsop-J8 Rohs Compliant: Yes |Rohm BD30HC0VEFJ-ME2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 100 |
|
$0.6230 / $1.2500 | Buy Now |
DISTI #
846-BD30HC0VEFJ-ME2CT-ND
|
DigiKey | 1A 3V, FIXED OUTPUT, HIGH-ACCURA Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.4619 / $1.8600 | Buy Now |
DISTI #
BD30HC0VEFJ-ME2
|
Avnet Americas | 1A 3V, Fixed Output, High-Accuracy LDO Regulator for Automotive: BDxxHC0VEFJ-M is a LDO regulator with output current 1. - Tape and Reel (Alt: BD30HC0VEFJ-ME2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4680 / $0.5328 | Buy Now |
DISTI #
755-BD30HC0VEFJ-ME2
|
Mouser Electronics | LDO Voltage Regulators 1A 3V, Fixed Output, High-Accuracy LDO Regulator for Automotive RoHS: Compliant | 2500 |
|
$0.4610 / $1.3800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4620 | Buy Now |
DISTI #
75724135
|
Verical | LDO Regulator Pos 3V 1A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2337 | Americas - 500 |
|
$0.8288 / $1.2875 | Buy Now |
DISTI #
BD30HC0VEFJ-ME2
|
TTI | LDO Voltage Regulators 1A 3V, Fixed Output, High-Accuracy LDO Regulator for Automotive RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.4560 / $0.5170 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.5090 / $1.2000 | Buy Now |
DISTI #
C1S625903113480
|
Chip1Stop | 1A 3V, Fixed Output, High-Accuracy LDO Regulator for Automotive RoHS: Compliant pbFree: Yes Container: Cut Tape | 500 |
|
$0.6630 / $1.1500 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 100 |
|
$0.3800 / $2.6390 | Buy Now |
Part Details for BD30HC0VEFJ-ME2
BD30HC0VEFJ-ME2 CAD Models
BD30HC0VEFJ-ME2 Part Data Attributes
|
BD30HC0VEFJ-ME2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD30HC0VEFJ-ME2
ROHM Semiconductor
Fixed Positive LDO Regulator, 3V, 1.2V Dropout, PDSO8, HTSOP-J8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HTSOP-J8 | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 10 V | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.075% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.09 V | |
Output Voltage1-Min | 2.91 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSOP | |
Package Equivalence Code | TSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 3.9 mm |