Part Details for BD30HC5WEFJ-E2 by ROHM Semiconductor
Overview of BD30HC5WEFJ-E2 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD30HC5WEFJ-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6437
|
Newark | Ldo, Fixed, 3V, 1.5A, -25 To 85Deg C, Output Type:Fixed, Input Voltage Min:4.5V, Input Voltage Max:8V, Fixed Output Voltage Nom.:3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:1.5A, Dropout Rohs Compliant: Yes |Rohm BD30HC5WEFJ-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3800 / $0.8940 | Buy Now |
DISTI #
BD30HC5WEFJ-E2CT-ND
|
DigiKey | IC REG LINEAR 3V 1.5A 8HTSOP Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2444 In Stock |
|
$0.2922 / $1.3300 | Buy Now |
DISTI #
BD30HC5WEFJ-E2
|
Avnet Americas | LDO Regulator Pos 3V 1.5A 8-Pin HTSOP-J Emboss T/R - Tape and Reel (Alt: BD30HC5WEFJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2938 / $0.3345 | Buy Now |
DISTI #
755-BD30HC5WEFJ-E2
|
Mouser Electronics | LDO Voltage Controllers LDO Reg Pos 3.0V 1.5A RoHS: Compliant | 1599 |
|
$0.2820 / $1.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2900 | Buy Now |
|
Ameya Holding Limited | PMIC Voltage Regulators Linear Min Qty: 1 | 50-Authorized Distributor |
|
$0.3382 / $0.5750 | Buy Now |
DISTI #
C1S625901541704
|
Chip1Stop | LDO Regulator Pos 3V 1.5A 8-Pin HTSOP-J EP T/R RoHS: Compliant pbFree: Yes | 500 |
|
$0.5390 / $0.7090 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2012 Date Code: 2012 | 76 |
|
$0.1820 / $0.1960 | Buy Now |
Part Details for BD30HC5WEFJ-E2
BD30HC5WEFJ-E2 CAD Models
BD30HC5WEFJ-E2 Part Data Attributes
|
BD30HC5WEFJ-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD30HC5WEFJ-E2
ROHM Semiconductor
Fixed Positive LDO Regulator, 3V, 0.93V Dropout, CMOS, PDSO8, 4.90 X 6 MM, 1 MM HEIGHT, ROHS COMPLIANT, HTSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 4.90 X 6 MM, 1 MM HEIGHT, ROHS COMPLIANT, HTSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.93 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 10 V | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.045% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 3.03 V | |
Output Voltage1-Min | 2.97 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSOP | |
Package Equivalence Code | TSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 3.9 mm |