-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 3V, CMOS, PSSO3, TO-252, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD30KA5FP-E2-ND
|
DigiKey | IC REG LINEAR 3V 500MA TO252-3 Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5507 / $0.6024 | Buy Now |
DISTI #
BD30KA5FP-E2
|
Avnet Americas | LDO Regulator Pos 3V 0.5A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: BD30KA5FP-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.4160 / $0.4736 | Buy Now |
DISTI #
755-BD30KA5FP-E2
|
Mouser Electronics | LDO Voltage Regulators LDO REG 3V 0.5A 3PIN RoHS: Compliant | 0 |
|
$0.5500 / $0.6020 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.4000 | Buy Now |
DISTI #
60670733
|
Verical | LDO Regulator Pos 3V 0.5A Automotive 3-Pin(2+Tab) CPT T/R Min Qty: 143 Package Multiple: 1 Date Code: 1901 | Americas - 2000 |
|
$0.5145 / $0.5748 | Buy Now |
|
Quest Components | 3192 |
|
$0.4515 / $1.5050 | Buy Now | |
DISTI #
BD30KA5FP-E2
|
Avnet Americas | LDO Regulator Pos 3V 0.5A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: BD30KA5FP-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.4160 / $0.4736 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 3V 500MA TO252-3 | 2000 |
|
$0.4130 | Buy Now |
DISTI #
4201600
|
Farnell | LDO, FIXED, 3V, 0.5A RoHS: Compliant Min Qty: 2000 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.5940 | Buy Now |
DISTI #
4201600RL
|
Farnell | LDO, FIXED, 3V, 0.5A RoHS: Compliant Min Qty: 2000 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.5940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD30KA5FP-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD30KA5FP-E2
ROHM Semiconductor
Fixed Positive LDO Regulator, 3V, CMOS, PSSO3, TO-252, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-252 | |
Package Description | TO-252, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PSSO-G3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.035% | |
Load Regulation-Max | 0.075% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.03 V | |
Output Voltage1-Min | 2.97 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 5.5 mm |