Part Details for BD331 by STMicroelectronics
Overview of BD331 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BD331
BD331 CAD Models
BD331 Part Data Attributes:
|
BD331
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BD331
STMicroelectronics
6A, 60V, NPN, Si, POWER TRANSISTOR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 750 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 60 W | |
Power Dissipation-Max (Abs) | 60 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 10 MHz | |
Turn-off Time-Max (toff) | 10000 ns | |
Turn-on Time-Max (ton) | 2000 ns | |
VCEsat-Max | 2 V |
Alternate Parts for BD331
This table gives cross-reference parts and alternative options found for BD331. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD331, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSH122TF | 8A, 100V, NPN, Si, POWER TRANSISTOR, TO-252AA, DPAK-3/2 | Rochester Electronics LLC | BD331 vs KSH122TF |
MJD122 | 8A, 100V, NPN, Si, POWER TRANSISTOR | Motorola Mobility LLC | BD331 vs MJD122 |
BD335 | 6A, 100V, NPN, Si, POWER TRANSISTOR | STMicroelectronics | BD331 vs BD335 |
MJD122T4 | 8A, 100V, NPN, Si, POWER TRANSISTOR | Motorola Mobility LLC | BD331 vs MJD122T4 |
KSH122TM | 8A, 100V, NPN, Si, POWER TRANSISTOR, TO-252AA, DPAK-3/2 | Rochester Electronics LLC | BD331 vs KSH122TM |
NTE2345 | Power Bipolar Transistor, 6A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, SOT-82, 3 PIN | NTE Electronics Inc | BD331 vs NTE2345 |