-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8982
|
Newark | Multiple I/P Sw Monitor Lsi, 125Deg C Rohs Compliant: Yes |Rohm BD3376EFV-CE2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.8700 / $5.4500 | Buy Now |
DISTI #
BD3376EFV-CE2CT-ND
|
DigiKey | IC INTFACE SPECIALIZED 30HTSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20 In Stock |
|
$2.6315 / $5.2400 | Buy Now |
DISTI #
BD3376EFV-CE2�
|
Avnet Americas | Multiple Input Switch Monitor LSI 8 to 26V 30-Pin HTSSOP-B Emboss T/R - Tape and Reel (Alt: BD3376EFV-CE2�) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.5467 / $2.8993 | Buy Now |
DISTI #
BD3376EFV-CE2
|
Avnet Americas | Multiple Input Switch Monitor LSI 8 to 26V 30-Pin HTSSOP-B Emboss T/R - Tape and Reel (Alt: BD3376EFV-CE2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$2.5467 / $2.8993 | Buy Now |
DISTI #
BD3376EFV-CE2
|
Avnet Americas | Multiple Input Switch Monitor LSI 8 to 26V 30-Pin HTSSOP-B Emboss T/R - Tape and Reel (Alt: BD3376EFV-CE2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$2.5467 / $2.8993 | Buy Now |
DISTI #
755-BD3376EFV-CE2
|
Mouser Electronics | Switch ICs - Various Mult Swtch Mntr LSI 8-26V, HTSSOP-B30 RoHS: Compliant | 866 |
|
$2.6300 / $5.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$2.6200 | Buy Now |
DISTI #
36544119
|
Verical | Power Switch 2-OUT Automotive 30-Pin HTSSOP-B EP T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 1601 | Americas - 50 |
|
$3.1807 / $3.4551 | Buy Now |
|
Quest Components | 40 |
|
$3.7460 / $5.6190 | Buy Now | |
DISTI #
BD3376EFV-CE2�
|
Avnet Americas | Multiple Input Switch Monitor LSI 8 to 26V 30-Pin HTSSOP-B Emboss T/R - Tape and Reel (Alt: BD3376EFV-CE2�) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.5467 / $2.8993 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD3376EFV-CE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD3376EFV-CE2
ROHM Semiconductor
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | VSSOP, TSSOP30,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G30 | |
Length | 10 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP30,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 13 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.6 mm |