-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 3.3V, PDSO8, HTSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC9708
|
Newark | Ldo, Fixed, 3.3V, 1A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:4.3V, Input Voltage Max:26.5V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:1A, Dropout Rohs Compliant: Yes |Rohm BD33FC0WEFJ-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5200 / $0.9780 | Buy Now |
DISTI #
BD33FC0WEFJ-E2CT-ND
|
DigiKey | IC REG LINEAR 3.3V 1A 8HTSOP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10064 In Stock |
|
$0.5000 / $1.4100 | Buy Now |
DISTI #
BD33FC0WEFJ-E2
|
Avnet Americas | LDO Regulator 35V Withstand Voltage 1A 3.3V Output 8-Pin HTSOP-J Embossed T/R - Tape and Reel (Alt: BD33FC0WEFJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5200 / $0.5920 | Buy Now |
DISTI #
755-BD33FC0WEFJ-E2
|
Mouser Electronics | LDO Voltage Regulators 35V Voltage 1A LDO Reg RoHS: Compliant | 4791 |
|
$0.5000 / $1.3900 | Buy Now |
|
Future Electronics | BDxxFC0 Series 3.3 V 1 A SMT Positive Fixed LDO Regulator - HTSOP-J-8EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 5000Reel |
|
$0.5400 | Buy Now |
DISTI #
69076915
|
Verical | LDO Regulator Pos 3.3V 1A 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 144 Package Multiple: 1 Date Code: 2301 | Americas - 2500 |
|
$0.4950 / $0.5699 | Buy Now |
DISTI #
74489542
|
Verical | LDO Regulator Pos 3.3V 1A 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2246 | Americas - 2500 |
|
$0.6280 | Buy Now |
DISTI #
53827409
|
Verical | LDO Regulator Pos 3.3V 1A 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 144 Package Multiple: 1 Date Code: 2101 | Americas - 229 |
|
$0.4860 | Buy Now |
DISTI #
69068118
|
Verical | LDO Regulator Pos 3.3V 1A 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2133 | Americas - 75 |
|
$1.1988 / $1.3625 | Buy Now |
|
Quest Components | 2183 |
|
$0.6108 / $1.7450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD33FC0WEFJ-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD33FC0WEFJ-E2
ROHM Semiconductor
Fixed Positive LDO Regulator, 3.3V, PDSO8, HTSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HTSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage-Max | 26.5 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Load Regulation-Max | 0.066% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.333 V | |
Output Voltage1-Min | 3.267 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 3.9 mm |