There are no models available for this part yet.
Overview of BD33HA3VEFJ-ME2 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BD33HA3VEFJ-ME2 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AK2867
|
Newark | Ldo, Fixed, 3.3V, 0.3A, Htsop-J8 Rohs Compliant: Yes |Rohm BD33HA3VEFJ-ME2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$0.3980 / $0.8740 | Buy Now | |
DISTI #
846-BD33HA3VEFJ-ME2CT-ND
|
DigiKey | 300MA 3.3V, FIXED OUTPUT, HIGH-A Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.1750 / $1.4400 | Buy Now | |
DISTI #
BD33HA3VEFJ-ME2
|
Avnet Americas | 300mA 3.3V, Fixed Output, High-Accuracy LDO Regulator for Automotive: BDxxHA3VEFJ-M is a LDO regulator with output curre - Tape and Reel (Alt: BD33HA3VEFJ-ME2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3289 / $0.3744 | Buy Now | |
DISTI #
755-BD33HA3VEFJ-ME2
|
Mouser Electronics | LDO Voltage Regulators 300mA 3.3V, Fixed Output, High-Accuracy LDO Regulator for Automotive RoHS: Compliant | 2500 |
|
$0.3080 / $0.9800 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3250 | Buy Now | ||
DISTI #
BD33HA3VEFJ-ME2
|
TTI | LDO Voltage Regulators 300mA 3.3V, Fixed Output, High-Accuracy LDO Regulator for Automotive RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.3160 / $0.3420 | Buy Now | |
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.3580 / $0.8500 | Buy Now | ||
DISTI #
C1S625903113310
|
Chip1Stop | 300mA 3.3V, Fixed Output, High-Accuracy LDO Regulator for Automotive RoHS: Compliant pbFree: Yes Container: Cut Tape | 500 |
|
$0.4500 / $0.7820 | Buy Now |
CAD Models for BD33HA3VEFJ-ME2 by ROHM Semiconductor
Part Data Attributes for BD33HA3VEFJ-ME2 by ROHM Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
HTSOP-8
|
Reach Compliance Code
|
unknown
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
1.2 V
|
Dropout Voltage1-Nom
|
0.6 V
|
Input Voltage Absolute-Max
|
10 V
|
Input Voltage-Max
|
8 V
|
Input Voltage-Min
|
4.5 V
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
4.9 mm
|
Line Regulation-Max
|
0.05%
|
Load Regulation-Max
|
0.075%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
0.3 A
|
Output Voltage1-Max
|
3.399 V
|
Output Voltage1-Min
|
3.201 V
|
Output Voltage1-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP
|
Package Equivalence Code
|
TSOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Packing Method
|
TR, EMBOSSED
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tolerance-Max
|
3%
|
Width
|
3.9 mm
|