Part Details for BD33HA3WEFJ-E2 by ROHM Semiconductor
Overview of BD33HA3WEFJ-E2 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BD33HA3WEFJ-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6443
|
Newark | Ldo, Fixed, 3.3V, 0.3A, -25 To 85Deg C, Output Type:Fixed, Input Voltage Min:4.5V, Input Voltage Max:8V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:300Ma, Dropout Rohs Compliant: Yes |Rohm BD33HA3WEFJ-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3120 / $0.7280 | Buy Now |
DISTI #
BD33HA3WEFJ-E2CT-ND
|
DigiKey | IC REG LINEAR 3.3V 300MA 8HTSOP Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2490 In Stock |
|
$0.2348 / $0.7000 | Buy Now |
DISTI #
BD33HA3WEFJ-E2
|
Avnet Americas | LDO Regulator Pos 3.3V 300mA 8-Pin HTSOP-J Emboss T/R - Tape and Reel (Alt: BD33HA3WEFJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2418 / $0.2753 | Buy Now |
DISTI #
755-BD33HA3WEFJ-E2
|
Mouser Electronics | LDO Voltage Regulators LDO Reg Pos 3.3V 0.3A RoHS: Compliant | 2189 |
|
$0.2340 / $0.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2390 | Buy Now |
|
Quest Components | 3920 |
|
$0.3763 / $1.0750 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 2400 |
|
$0.2150 / $0.5040 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 2500 |
|
$0.2150 / $0.5040 | Buy Now |
Part Details for BD33HA3WEFJ-E2
BD33HA3WEFJ-E2 CAD Models
BD33HA3WEFJ-E2 Part Data Attributes
|
BD33HA3WEFJ-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD33HA3WEFJ-E2
ROHM Semiconductor
Fixed Positive LDO Regulator, 3.3V, PDSO8, HTSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HTSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Dropout Voltage1-Max | 0.9 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Load Regulation-Max | 0.0495% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.333 V | |
Output Voltage1-Min | 3.267 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 3.9 mm |