Part Details for BD33HA5MEFJ-ME2 by ROHM Semiconductor
Overview of BD33HA5MEFJ-ME2 by ROHM Semiconductor
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD33HA5MEFJ-ME2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y9686
|
Newark | Ldo, Fixed, Aec-Q100, 3.3V, 0.5A, Htsop8, Output Type:Fixed, Input Voltage Min:4.5V, Input Voltage Max:8V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:500Ma, Rohs Compliant: Yes |Rohm BD33HA5MEFJ-ME2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4970 / $1.2700 | Buy Now |
DISTI #
BD33HA5MEFJ-ME2CT-ND
|
DigiKey | IC REG LINEAR 3.3V 500MA 8HTSOP Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14 In Stock |
|
$0.4783 / $1.2300 | Buy Now |
DISTI #
BD33HA5MEFJ-ME2
|
Avnet Americas | LDO Regulator POS 3.3V 0.5A 8-Pin HTSOP-J Embossed T/R - Tape and Reel (Alt: BD33HA5MEFJ-ME2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4810 / $0.5476 | Buy Now |
DISTI #
755-BD33HA5MEFJ-ME2
|
Mouser Electronics | LDO Voltage Regulators IC Pwr Linear Reg Single Output LDO RoHS: Compliant | 2358 |
|
$0.4780 / $1.2200 | Buy Now |
|
Future Electronics | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4700 / $0.5000 | Buy Now |
DISTI #
65206093
|
Verical | LDO Regulator Pos 3.3V 0.5A Automotive 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 113 Package Multiple: 1 Date Code: 2201 | Americas - 2500 |
|
$0.6326 / $0.7283 | Buy Now |
DISTI #
59271363
|
Verical | LDO Regulator Pos 3.3V 0.5A Automotive 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 113 Package Multiple: 1 Date Code: 2101 | Americas - 2353 |
|
$0.6519 / $0.7283 | Buy Now |
|
Quest Components | 3882 |
|
$0.5730 / $1.9100 | Buy Now | |
DISTI #
BD33HA5MEFJ-ME2
|
Avnet Americas | LDO Regulator POS 3.3V 0.5A 8-Pin HTSOP-J Embossed T/R - Tape and Reel (Alt: BD33HA5MEFJ-ME2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4810 / $0.5476 | Buy Now |
|
Ameya Holding Limited | IC REG LIN 3.3V 500MA 8HTSOP-J Min Qty: 1 | 30-Authorized Distributor |
|
$0.4792 / $0.7667 | Buy Now |
Part Details for BD33HA5MEFJ-ME2
BD33HA5MEFJ-ME2 CAD Models
BD33HA5MEFJ-ME2 Part Data Attributes:
|
BD33HA5MEFJ-ME2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD33HA5MEFJ-ME2
ROHM Semiconductor
Fixed Positive LDO Regulator, 3.3V, CMOS, PDSO8, HTSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HTSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 10 V | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.075% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOP | |
Package Equivalence Code | TSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, EMBOSSED | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 3.9 mm |