-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 3.3V, CMOS, PDSO8, HTSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6473
|
Newark | Ldo, Fixed, 3.3V, 1A, -25 To 85Deg C Rohs Compliant: Yes |Rohm BD33HC0WEFJ-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3230 / $0.7590 | Buy Now |
DISTI #
BD33HC0WEFJ-E2CT-ND
|
DigiKey | IC REG LINEAR 3.3V 1A 8HTSOP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1519 In Stock |
|
$0.2546 / $1.1800 | Buy Now |
DISTI #
BD33HC0WEFJ-E2
|
Avnet Americas | LDO Regulator Pos 3.3V 1A 8-Pin HTSOP-J EP Embossed T/R - Tape and Reel (Alt: BD33HC0WEFJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2496 / $0.2842 | Buy Now |
DISTI #
755-BD33HC0WEFJ-E2
|
Mouser Electronics | LDO Voltage Regulators LDO Reg Pos 3.3V 1.0A 10V Max RoHS: Compliant | 1329 |
|
$0.2470 / $0.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2470 | Buy Now |
|
Quest Components | 788 |
|
$0.4860 / $1.2150 | Buy Now | |
DISTI #
BD33HC0WEFJ-E2
|
Avnet Asia | LDO Regulator Pos 3.3V 1A 8-Pin HTSOP-J EP Embossed T/R (Alt: BD33HC0WEFJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S625901171046
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Cut Tape | 514 |
|
$0.2140 / $0.4010 | Buy Now |
DISTI #
C1S625901555132
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes | 470 |
|
$0.4910 / $0.5990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD33HC0WEFJ-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD33HC0WEFJ-E2
ROHM Semiconductor
Fixed Positive LDO Regulator, 3.3V, CMOS, PDSO8, HTSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HTSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.92 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 10 V | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.033% | |
Load Regulation-Max | 0.0495% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -25 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.333 V | |
Output Voltage1-Min | 3.267 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOP | |
Package Equivalence Code | TSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 3.9 mm |