-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 3.3V, 0.93V Dropout, CMOS, PDSO8, 4.90 X 6 MM, 1 MM HEIGHT, ROHS COMPLIANT, HTSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6444
|
Newark | Ldo, Fixed, 3.3V, 1.5A, -25 To 85Deg C, Output Type:Fixed, Input Voltage Min:4.5V, Input Voltage Max:8V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:1.5A, Dropout Rohs Compliant: Yes |Rohm BD33HC5WEFJ-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1305 |
|
$0.3800 / $0.8940 | Buy Now |
DISTI #
BD33HC5WEFJ-E2CT-ND
|
DigiKey | IC REG LINEAR 3.3V 1.5A 8HTSOP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4982 In Stock |
|
$0.2951 / $1.3300 | Buy Now |
DISTI #
BD33HC5WEFJ-E2
|
Avnet Americas | LDO Regulator Pos 3.3V 1.5A 8-Pin HTSOP-J Embossed T/R - Tape and Reel (Alt: BD33HC5WEFJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2938 / $0.3345 | Buy Now |
DISTI #
755-BD33HC5WEFJ-E2
|
Mouser Electronics | LDO Voltage Controllers LDO Reg Pos 3.3V 1.5A RoHS: Compliant | 11297 |
|
$0.2850 / $0.8600 | Buy Now |
|
Future Electronics | BD33HC5WEFJ Series 3.3 V 1.5 A Variable Fixed Output LDO Regulator - HTSOP-8J RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3050 / $0.3200 | Buy Now |
|
Quest Components | 1904 |
|
$0.4480 / $1.2800 | Buy Now | |
|
Ameya Holding Limited | BD33HC5WEFJ Series 3.3 V 1.5 A Variable Fixed Output LDO Regulator - HTSOP-8J Min Qty: 1 | 110-Authorized Distributor |
|
$0.3382 / $0.5750 | Buy Now |
DISTI #
C1S625901079748
|
Chip1Stop | LDO Regulator Pos 3.3V 1.5A 8-Pin HTSOP-J EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.2390 / $0.5590 | Buy Now |
|
LCSC | 1.5A Fixed 3.3V Positive electrode 8V SOIC-8 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 51 |
|
$0.3606 / $0.5918 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD33HC5WEFJ-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD33HC5WEFJ-E2
ROHM Semiconductor
Fixed Positive LDO Regulator, 3.3V, 0.93V Dropout, CMOS, PDSO8, 4.90 X 6 MM, 1 MM HEIGHT, ROHS COMPLIANT, HTSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 4.90 X 6 MM, 1 MM HEIGHT, ROHS COMPLIANT, HTSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.93 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 10 V | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.033% | |
Load Regulation-Max | 0.0495% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 3.333 V | |
Output Voltage1-Min | 3.267 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSOP | |
Package Equivalence Code | TSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 3.9 mm |