Part Details for BD33IA5VEFJ-ME2 by ROHM Semiconductor
Overview of BD33IA5VEFJ-ME2 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD33IA5VEFJ-ME2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2871
|
Newark | Ldo, Fixed, 3.3V, 0.5A, Htsop-J8 Rohs Compliant: Yes |Rohm BD33IA5VEFJ-ME2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2519 |
|
$0.3980 / $0.8740 | Buy Now |
DISTI #
846-BD33IA5VEFJ-ME2CT-ND
|
DigiKey | 500MA 3.3V, FIXED OUTPUT, HIGH-A Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.1750 / $1.4400 | Buy Now |
DISTI #
BD33IA5VEFJ-ME2
|
Avnet Americas | 500mA 3.3V, Fixed Output, High-Accuracy LDO Regulator for Automotive: BDxxIA5VEFJ-M is a LDO regulator with output curre - Tape and Reel (Alt: BD33IA5VEFJ-ME2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3289 / $0.3744 | Buy Now |
DISTI #
755-BD33IA5VEFJ-ME2
|
Mouser Electronics | LDO Voltage Regulators 500mA 3.3V, Fixed Output, High-Accuracy LDO Regulator for Automotive RoHS: Compliant | 2230 |
|
$0.3080 / $0.9800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3250 | Buy Now |
DISTI #
BD33IA5VEFJ-ME2
|
TTI | LDO Voltage Regulators 500mA 3.3V, Fixed Output, High-Accuracy LDO Regulator for Automotive RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.3160 / $0.3420 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 80-Authorized Distributor |
|
$0.3760 / $1.3470 | Buy Now |
DISTI #
C1S625903114081
|
Chip1Stop | 500mA 3.3V, Fixed Output, High-Accuracy LDO Regulator for Automotive RoHS: Compliant pbFree: Yes Container: Cut Tape | 380 |
|
$0.5400 / $0.7820 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 100 |
|
$0.2920 / $2.0030 | Buy Now |
Part Details for BD33IA5VEFJ-ME2
BD33IA5VEFJ-ME2 CAD Models
BD33IA5VEFJ-ME2 Part Data Attributes
|
BD33IA5VEFJ-ME2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD33IA5VEFJ-ME2
ROHM Semiconductor
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |