Part Details for BD33IC0VEFJ-ME2 by ROHM Semiconductor
Overview of BD33IC0VEFJ-ME2 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD33IC0VEFJ-ME2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2872
|
Newark | Ldo, Fixed, 3.3V, 1A, Htsop-J8 Rohs Compliant: Yes |Rohm BD33IC0VEFJ-ME2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$0.4840 / $1.0600 | Buy Now |
DISTI #
846-BD33IC0VEFJ-ME2CT-ND
|
DigiKey | 1A 3.3V, FIXED OUTPUT, HIGH-ACCU Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2444 In Stock |
|
$0.3863 / $1.6600 | Buy Now |
DISTI #
BD33IC0VEFJ-ME2
|
Avnet Americas | 1A 3.3V, Fixed Output, High-Accuracy LDO Regulator for Automotive: BDxxIC0VEFJ-M is a LDO regulator with output current - Tape and Reel (Alt: BD33IC0VEFJ-ME2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3991 / $0.4544 | Buy Now |
DISTI #
755-BD33IC0VEFJ-ME2
|
Mouser Electronics | LDO Voltage Regulators 1A 3.3V, Fixed Output, High-Accuracy LDO Regulator for Automotive RoHS: Compliant | 5000 |
|
$0.3990 / $1.1900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3940 | Buy Now |
DISTI #
BD33IC0VEFJ-ME2
|
TTI | LDO Voltage Regulators 1A 3.3V, Fixed Output, High-Accuracy LDO Regulator for Automotive RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.3860 / $0.4700 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 15-Authorized Distributor |
|
$0.4560 / $1.7560 | Buy Now |
DISTI #
C1S625903114160
|
Chip1Stop | 1A 3.3V, Fixed Output, High-Accuracy LDO Regulator for Automotive RoHS: Compliant pbFree: Yes Container: Cut Tape | 105 |
|
$0.6810 / $0.9880 | Buy Now |
Part Details for BD33IC0VEFJ-ME2
BD33IC0VEFJ-ME2 CAD Models
BD33IC0VEFJ-ME2 Part Data Attributes
|
BD33IC0VEFJ-ME2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD33IC0VEFJ-ME2
ROHM Semiconductor
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |