Part Details for BD4234NUX-E2 by ROHM Semiconductor
Overview of BD4234NUX-E2 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for BD4234NUX-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BD4234NUX-E2CT-ND
|
DigiKey | STROBE CHARGE CONTROL IC FOR DSC Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3966 In Stock |
|
$0.6236 / $2.3100 | Buy Now |
DISTI #
BD4234NUX-E2
|
Avnet Americas | - Tape and Reel (Alt: BD4234NUX-E2) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.6298 / $0.7183 | Buy Now |
DISTI #
755-BD4234NUX-E2
|
Mouser Electronics | Switching Voltage Regulators CONTROL IC RoHS: Compliant | 8000 |
|
$0.6350 / $1.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.6560 | Buy Now |
|
Quest Components | 3200 |
|
$0.5595 / $1.8650 | Buy Now | |
DISTI #
BD4234NUX-E2
|
TTI | Switching Voltage Regulators CONTROL IC RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.6150 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.6880 / $1.7100 | Buy Now |
DISTI #
BD4234NUX-E2
|
Avnet Asia | (Alt: BD4234NUX-E2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S625901156843
|
Chip1Stop | Strobe Charge Control IC for DSC/DVCs RoHS: Compliant pbFree: Yes Container: Cut Tape | 556 |
|
$0.8060 / $1.8100 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 4000 |
|
$0.3730 / $2.5860 | Buy Now |
Part Details for BD4234NUX-E2
BD4234NUX-E2 CAD Models
BD4234NUX-E2 Part Data Attributes
|
BD4234NUX-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD4234NUX-E2
ROHM Semiconductor
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO10, VSON-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | VSON-10 | |
Reach Compliance Code | compliant | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N10 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |