There are no models available for this part yet.
Overview of BD434S by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BD434S by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-BD434S-ND
|
DigiKey | POWER BIPOLAR TRANSISTOR, 4A, 22 Min Qty: 972 Container: Bulk MARKETPLACE PRODUCT |
2700 In Stock |
|
$0.3100 | Buy Now | |
Rochester Electronics | Power Bipolar Transistor, 4A, 22V, PNP, TO-126, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: Obsolete Min Qty: 1 | 2700 |
|
$0.2650 / $0.3118 | Buy Now |
CAD Models for BD434S by Fairchild Semiconductor Corporation
Part Data Attributes for BD434S by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
TO-126
|
Pin Count
|
3
|
Manufacturer Package Code
|
TO-126 (SOT32) UNIFIED DRAWING (TSTU, TSSTU, STANDARD)
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Collector Current-Max (IC)
|
4 A
|
Collector-Emitter Voltage-Max
|
22 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
50
|
JEDEC-95 Code
|
TO-126
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
36 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
3 MHz
|
Alternate Parts for BD434S
This table gives cross-reference parts and alternative options found for BD434S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD434S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD434S | 4A, 22V, PNP, Si, POWER TRANSISTOR, TO-126 | Rochester Electronics LLC | BD434S vs BD434S |
Related Parts for BD434S
-
BD434Power Bipolar Transistors
-
BC547Small Signal Bipolar Transistors
-
BAV21Rectifier Diodes
-
S912XEQ512BCAARMicrocontrollers
-
2N5952Small Signal Field-Effect Transistors
-
BQ24747RHDRSwitching Regulator or Controllers
-
1N5941BZener Diodes
-
BD48L28G-TLPower Management Circuits
-
BL-31E0-0134Visible LEDs