Part Details for BD435S by onsemi
Overview of BD435S by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BD435S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9205
|
Newark | Bd435S, Single Bipolar Transistors |Onsemi BD435S Min Qty: 1340 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2450 / $0.3120 | Buy Now |
DISTI #
BD435S
|
Avnet Americas | Trans GP BJT NPN 32V 4A 3-Pin(3+Tab) TO-126 Bulk - Bulk (Alt: BD435S) RoHS: Compliant Min Qty: 3125 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 8000 Partner Stock |
|
$0.1984 / $0.2368 | Buy Now |
DISTI #
BD435S
|
Avnet Americas | Trans GP BJT NPN 32V 4A 3-Pin(3+Tab) TO-126 Bulk - Bulk (Alt: BD435S) RoHS: Compliant Min Qty: 3125 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 8000 Partner Stock |
|
$0.1984 / $0.2368 | Buy Now |
DISTI #
BD435S
|
Avnet Americas | Trans GP BJT NPN 32V 4A 3-Pin(3+Tab) TO-126 Bulk - Bulk (Alt: BD435S) RoHS: Compliant Min Qty: 3125 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 8000 Partner Stock |
|
$0.1984 / $0.2368 | Buy Now |
DISTI #
4182476
|
Farnell | BD435S, SINGLE BIPOLAR TRANSISTORS RoHS: Compliant Min Qty: 2000 Lead time: 3 Weeks, 1 Days Container: Each | 1975 |
|
$0.2490 | Buy Now |
|
Flip Electronics | Stock, ship today | 8000 |
|
$0.1600 | RFQ |
Part Details for BD435S
BD435S CAD Models
BD435S Part Data Attributes
|
BD435S
onsemi
Buy Now
Datasheet
|
Compare Parts:
BD435S
onsemi
Medium Power NPN Bipolar Power Transistor, 2000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-126, 3 PIN | |
Manufacturer Package Code | 340AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 32 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 36 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for BD435S
This table gives cross-reference parts and alternative options found for BD435S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD435S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD435G | Medium Power NPN Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | BD435S vs BD435G |
BD435STU | Medium Power NPN Bipolar Power Transistor, 1920-TUBE | onsemi | BD435S vs BD435STU |
BD435STU_NL | Power Bipolar Transistor, 4A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, LEAD FREE PACKAGE-3 | Fairchild Semiconductor Corporation | BD435S vs BD435STU_NL |
BD435TUBE | Power Bipolar Transistor, | Continental Device India Ltd | BD435S vs BD435TUBE |
BD435L-T60-K | Power Bipolar Transistor, | Unisonic Technologies Co Ltd | BD435S vs BD435L-T60-K |
BD435G-T60-K | Power Bipolar Transistor, | Unisonic Technologies Co Ltd | BD435S vs BD435G-T60-K |
BD435 | Medium Power NPN Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | BD435S vs BD435 |
BD435 | Power Bipolar Transistor, 4A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | Micro Commercial Components | BD435S vs BD435 |
BD435BULK | Power Bipolar Transistor, | Continental Device India Ltd | BD435S vs BD435BULK |