Part Details for BD435STU by onsemi
Overview of BD435STU by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BD435STU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD435STU
|
Avnet Americas | Trans GP BJT NPN 32V 4A 3-Pin(3+Tab) TO-126 Rail - Rail/Tube (Alt: BD435STU) RoHS: Compliant Min Qty: 20834 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 54917 Partner Stock |
|
$0.0298 / $0.0355 | Buy Now |
DISTI #
BD435STU
|
Avnet Americas | Trans GP BJT NPN 32V 4A 3-Pin(3+Tab) TO-126 Rail - Rail/Tube (Alt: BD435STU) RoHS: Compliant Min Qty: 20834 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 54917 Partner Stock |
|
$0.0298 / $0.0355 | Buy Now |
DISTI #
BD435STU
|
Avnet Americas | Trans GP BJT NPN 32V 4A 3-Pin(3+Tab) TO-126 Rail - Rail/Tube (Alt: BD435STU) RoHS: Compliant Min Qty: 20834 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 54917 Partner Stock |
|
$0.0298 / $0.0355 | Buy Now |
|
Flip Electronics | Stock, ship today | 54917 |
|
$0.0240 | RFQ |
Part Details for BD435STU
BD435STU CAD Models
BD435STU Part Data Attributes
|
BD435STU
onsemi
Buy Now
Datasheet
|
Compare Parts:
BD435STU
onsemi
Medium Power NPN Bipolar Power Transistor, 1920-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-126, 3 PIN | |
Manufacturer Package Code | 340AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 32 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 36 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for BD435STU
This table gives cross-reference parts and alternative options found for BD435STU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD435STU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD435G | Medium Power NPN Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | BD435STU vs BD435G |
BD435STU_NL | Power Bipolar Transistor, 4A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, LEAD FREE PACKAGE-3 | Fairchild Semiconductor Corporation | BD435STU vs BD435STU_NL |
BD435S | Medium Power NPN Bipolar Power Transistor, 2000-BLKBG | onsemi | BD435STU vs BD435S |
BD435TUBE | Power Bipolar Transistor, | Continental Device India Ltd | BD435STU vs BD435TUBE |
BD435L-T60-K | Power Bipolar Transistor, | Unisonic Technologies Co Ltd | BD435STU vs BD435L-T60-K |
BD435G-T60-K | Power Bipolar Transistor, | Unisonic Technologies Co Ltd | BD435STU vs BD435G-T60-K |
BD435 | Medium Power NPN Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | BD435STU vs BD435 |
BD435 | Power Bipolar Transistor, 4A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | Micro Commercial Components | BD435STU vs BD435 |
BD435BULK | Power Bipolar Transistor, | Continental Device India Ltd | BD435STU vs BD435BULK |