There are no models available for this part yet.
Overview of BD45391G-TR by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BD45391G-TR by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BD45391GCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5SSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.2750 / $1.2700 | Buy Now | |
DISTI #
BD45391G-TR
|
Avnet Americas | Volt Supervisor Detect 2.3V to 4.8V 5-Pin SSOP T/R - Tape and Reel (Alt: BD45391G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2035 / $0.2321 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.2120 | Buy Now | ||
DISTI #
C1S625900940193
|
Chip1Stop | Processor Supervisor 3.9V 1 Open Drain Automotive 5-Pin SSOP T/R RoHS: Compliant pbFree: Yes | 450 |
|
$0.4540 / $0.4760 | Buy Now | |
DISTI #
C1S625900659839
|
Chip1Stop | Processor Supervisor 3.9V 1 Open Drain Automotive 5-Pin SSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 10 |
|
$0.2620 | Buy Now |
CAD Models for BD45391G-TR by ROHM Semiconductor
Part Data Attributes for BD45391G-TR by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ROHM CO LTD
|
Part Package Code
|
SSOP
|
Package Description
|
LSSOP, TSOP5/6,.11,37
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDSO-G5
|
Length
|
2.9 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.25 mm
|
Supply Current-Max (Isup)
|
0.00255 mA
|
Supply Voltage-Min (Vsup)
|
0.95 V
|
Supply Voltage-Nom (Vsup)
|
5.9 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+3.9V
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
1.6 mm
|
Related Parts for BD45391G-TR
-
BD45385G-TRPower Management Circuits
-
BD9A300MUV-E2Switching Regulator or Controllers
-
BD30KA5WF-E2Linear Regulator ICs
-
BD1HC500HFN-CTRPeripheral Drivers
-
BD6982FVM-GTRMotion Control Electronics
-
BAT54BRWRectifier Diodes
-
BD6562FV-LBE2MOSFET Drivers
-
BCW66GSmall Signal Bipolar Transistors
-
PDZ3.6BZener Diodes